680 VDC Varistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 680volts 20mm 12,868In Stock
$0.92
$0.607
$0.493
$0.472
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Littelfuse Varistors 130V to 1000V LA Varistor 1,803In Stock
$2.78
$2.09
$1.92
$1.72
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 680 VAC 680 VDC 1.7 kV 20 mm - 55 C + 85 C Bulk
Bourns Varistors 680volts 14mm 11,577In Stock
$0.53
$0.398
$0.311
$0.297
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 680volts 14mm 8In Stock
6,000Expected 22/02/2027
Cut Tape
$0.58
$0.367
$0.305
Reel
$0.291
$0.278
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.14
Min.: 1,200
Mult.: 400
: 400
TMOV MOVs PCB Mount Radial 420 VAC 680 VDC 748 V 1.12 kV 14 mm 6 kA 460 J 300 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.32
$1.31
$1.28
Min.: 1,200
Mult.: 400
: 400
iTMOV MOVs PCB Mount Radial 420 VAC 680 VDC 1.12 kV 14 mm 6 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.49
$1.45
$1.44
Min.: 1,200
Mult.: 300
: 300
iTMOV MOVs PCB Mount Radial 420 VAC 680 VDC 1.12 kV 20 mm 10 kA 600 pF - 55 C + 85 C Reel
Bourns Varistors 680volts 20mm Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.474
$0.468
$0.465
Min.: 6,000
Mult.: 250
: 250
MOV-20DxxxK MOVs PCB Mount Radial 680 VDC 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Reel