6 mm Varistors

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 380volts 9mm/5mm Radial 2,000In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Bulk
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5,530In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 8,600In Stock
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 17 VAC 22 VDC 22 V 53 V 125 A 1 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 380volts 7mm Rad 5mm 2,717In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 18 J 40 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320 VAC 510V-CL 735In Stock
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Reel, Cut Tape
YAGEO Varistors MOV Disc 20mm,470V 10KA,125?,Bulk 500In Stock
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 350 J 850 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320 VAC 510V-CL 430In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Bulk
TDK Varistors 14mm, 320Vac, 10%, AdvanceD Compact Series 5,748In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk
Panasonic Varistors 100V 600A VFM ZNR SURGE ABSORBER 1,472In Stock
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 600 A 4 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 220V 600A VFM ZNR SURGE ABSORBER 1,781In Stock
6,000Expected 24/07/2026
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 600 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 240V 100A CLAMP 3,913In Stock
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 600 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 3,860In Stock
2,000Expected 24/07/2026
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 470V 300A SMD SUR ABSORB ZNR VF 1,877In Stock
22,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 2R-4 90V 20% 3KA MOV 2,959In Stock
Min.: 1
Mult.: 1
: 1,500

05D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 400 A 15 J 55 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors MOV Disc 7mm, 470V 1.2KA, Bulk 4,389In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 470V 1.2KA 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 470V 1.75KA MOV Disc 7mm 1,273In Stock
2,000Expected 24/11/2026
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J 105 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 6.5KA MOV Disc 20mm 200In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 204 J 850 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 10KA MOV Disc 20mm 157In Stock
1,000Expected 12/01/2027
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J 850 pF - 40 C + 105 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 94In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 600 A 6 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 200V 600A VFM ZNR SURGE ABSORBER 905In Stock
4,000Expected 24/07/2026
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 200 V 340 V 600 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 1,003In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 125 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 39V 125A SMD SUR ABSORB ZNR VF 1,392In Stock
4,000Expected 20/10/2026
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 77 V 125 A 1.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 56V 125A SMD SUR ABSORB ZNR VF 15In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 110 V 125 A 2.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 68V 125A SMD SUR ABSORB ZNR VF 941In Stock
2,000Expected 24/07/2026
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 125 A 2.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel