ADP-30KW WBA

Delta Electronics
108-ADP-30KWWBA
ADP-30KW WBA

Mfr.:

Description:
Wall Mount AC Adapters 30W Dual USB-C Port USA Interchangeable plug included 5V 3A, 9V 3A, 12V 2.5A, 15V 2A, 20V 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.37 $40.37
$37.15 $185.75
$36.57 $365.70
$34.81 $1,044.30
$33.66 $2,019.60
$31.75 $3,333.75
$30.89 $7,876.95
510 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Wall Mount AC Adapters
RoHS:  
Interchangeable Plugs
100 VAC to 240 VAC
5 Output
30 W
5 VDC, 9 VDC
3 A, 3 A
USB Connector
C3 Duo
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Output Current-Channel 2: 2.5 A, 2 A
Output Current-Channel 3: 1.5 A
Output Voltage-Channel 2: 12 VDC, 15 VDC
Output Voltage-Channel 3: 20 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 15
Subcategory: AC-DC Power Supply
Tradename: Innergie
Unit Weight: 70.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Multi Ports Power Adapters

Delta Electronics Multi Ports Power Adapters are powerful, versatile chargers that charge anything, including laptops, tablets, mobile phones, and gaming devices. These adapters are smaller in size and 3X faster, where fast charging power-ups the efficiency. The multi ports power adapters are ultra-small, like a palm-sized USB-C™ (Type C) charger, lightweight, and easy to carry. These adapters reduce the clutter with one simple charging solution.