STDRIVEG212QTR

STMicroelectronics
511-STDRIVEG212QTR
STDRIVEG212QTR

Mfr.:

Description:
Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 613

Stock:
613 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.86 $3.86
$2.56 $25.60
$2.33 $58.25
$1.98 $198.00
$1.88 $470.00
$1.69 $845.00
$1.58 $1,580.00
Full Reel (Order in multiples of 3000)
$1.33 $3,990.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Driver
Half-Bridge
SMD/SMT
QFN-18
2 Driver
3 Output
1.8 A
10.3 V
18 V
Inverting, Non-Inverting
22 ns
13 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: EVLSTDRIVEG212
Maximum Turn-Off Delay Time: 65 ns
Maximum Turn-On Delay Time: 65 ns
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Output Voltage: 220 V
Product Type: Gate Drivers
Propagation Delay - Max: 65 ns
Rds On - Drain-Source Resistance: 4.8 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Tradename: STDRIVE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STDRIVEG212 220V Half-Bridge Gate Driver

STMicroelectronics STDRIVEG212 220V High-Speed Half-Bridge Gate Driver is optimized for 5V driving enhanced-mode GaN HEMTs. The high-side driver section is designed to support a voltage rail of up to 220V and can be easily supplied by the integrated bootstrap diode. High-current capability, short propagation delay with excellent delay matching, and integrated LDOs make the STDRIVEG212 optimized for driving high-speed GaN.