TPS82085SILR

Texas Instruments
595-TPS82085SILR
TPS82085SILR

Mfr.:

Description:
Switching Voltage Regulators 3A High-Efficiency S tep-Down Converter A 595-TPS82085SILT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,844
Expected 11/05/2026
18,000
9,000
Expected 12/11/2026
9,000
Expected 03/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.81 $3.81
$2.87 $28.70
$2.63 $65.75
$2.38 $238.00
$2.27 $567.50
$2.23 $1,115.00
$2.17 $2,170.00
Full Reel (Order in multiples of 3000)
$1.99 $5,970.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uSIL-8
Buck
800 mV to 6 V
3 A
1 Output
2.5 V
6 V
286 uA
2.4 MHz
- 40 C
+ 125 C
TPS82085
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 2.5 V to 6 V
Load Regulation: 0.16 %/A
Moisture Sensitive: Yes
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: High Efficiency Step-Down Converter MicroSiP with Integrated Inductor
Unit Weight: 633 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS82085 3A Step-Down Converter MicroSiP™ Modules

Texas Instruments TPS82085 3A Step-Down Converter MicroSiP™ Modules are optimized for small solution size and high efficiency. These power modules integrate a synchronous step-down converter and an inductor to simplify the design. It also helps reduce external components and save PCB area. The converters operate in PWM mode with a nominal switching frequency of 2.4MHz to maximize efficiency. It automatically enters power save mode operation at light load currents. In power save mode, the device operates with a typically 17µA quiescent current. Using the DCS-Control™ topology, the device achieves excellent load transient performance and accurate output voltage regulation. An integrated soft startup reduces the inrush current required from the input supply. Texas Instruments TPS82085 3A Step-Down Converter MicroSiP Modules feature over-temperature protection and Hiccup short circuit protection that delivers a robust and reliable solution.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.