LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Results: 2,253
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 155.4W 1050mA74-148V CC IP65 int. pot 16In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 74 VDC to 148 VDC 155.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED Power Supplies 151.2W 1400mA54-108V CC IP67 Dimming 17In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 54 VDC to 108 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP67
MEAN WELL LED Power Supplies 150W 500mA 150-300V CC IP65 int. pot 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 150 VDC to 300 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED Power Supplies 150.5W 700mA107-215V CC IP67 Dimming 29In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 107 VDC to 215 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220 mm (8.661 in) 38.8 mm (1.528 in) 68 mm (2.677 in) Industrial PSE HLG-120H-C IP67
MEAN WELL LED Power Supplies 150W 12V 12.5A Adjustable, Dimmable 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 150W 20V 7.5A 90-305VAC IP67 Rated 2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 7.5 A 20 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 151.2W 24V 6.3A Adjustable, Dimmable 6In Stock
12Expected 03/06/2026
Min.: 1
Mult.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 150W 30V 5A 90-305VAC IP65 Rated 7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 150W 30V 5A Adjustable, Dimmable 1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H
MEAN WELL LED Power Supplies 150W 30V 5A 90-305VAC IP67 Rated 11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 151.2W 36V 4.2A 90-305VAC IP65 Rated 27In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 151.2W 42V 3.6A 90-305VAC IP67 Rated 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.6 A 42 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 151.2W 42V 3.6A Adjustable, Dimmable 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.6 A 42 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H
MEAN WELL LED Power Supplies 151.2W 42V 3.6A 90-305VAC IP67 Rated 12In Stock
24Expected 10/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.6 A 42 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 153.6W 48V 3.2A Adjustable, Dimmable 2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 151.2W 54V 2.8A 90-305VAC IP67 Rated 8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 156W 12V 13A 90-264VAC IP65 Rated 24In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 13 A 12 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED Power Supplies 156W 12V 13A 90-305VAC IP67 Rated 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 13 A 12 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 172W 15V 11.5A 90-264VAC IP67 Rated 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 11.5 A 15 VDC 172 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 172W 15V 11.5A 90-264VAC IP65 Rated 7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 11.5 A 15 VDC 172 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED Power Supplies 186W 20V 9.3A 90-264VAC IP67 Rated 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 9.3 A 20 VDC 186 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 186W 20V 9.3A 90-264VAC IP67 Rated 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 9.3 A 20 VDC 186 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 186W 20V 9.3A 90-305VAC IP67 Rated 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 9.3 A 20 VDC 186 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 186W 30V 6.2A 90-264VAC IP65 Rated 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 6.2 A 30 VDC 186 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED Power Supplies 186W 30V 6.2A 90-264VAC IP67 Rated 26In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 6.2 A 30 VDC 186 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67