NEVO+1200ML

VOX Power
98-NEVO+1200ML
NEVO+1200ML

Mfr.:

Description:
Modular Power Supplies – Assembled 1200 Watt Medical Front End with Low Noise Fan

Product Attribute Attribute Value Select Attribute
VOX Power
Product Category: Modular Power Supplies – Assembled
RoHS:  
85 VAC to 264 VAC
900 W
8 Output
Chassis Mount
Enclosed
6 in
6 in
1.61 in
4 kVrms
Medical
UL/IEC60601, UL/IEC60601-1-2
NEVO+1200
Brand: VOX Power
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: Chassis
Product Type: Modular Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Vox Power
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Power Supply Units

Vox Power Medical Power Supply Units offer a compact design for tight environments and convection-cooled construction. The NEVO+600M and NEVO+1200M units feature up to 600W or 1200W power ratings, respectively, and 300W dual slot output modules. The VCCS300M and VCCM600 power supplies have a fanless design for silent operation and high-efficiency ratings of up to 95%. Vox Power Medical Power Supply Units are suitable for various applications, including laboratory, analysis, medical, and diagnostic equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$501.19 $6,014.28