PV Series DC/DC Converters - Through Hole

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole 3W 5V 0.6A 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 5 V 600 mA 500 V 32.76 mm (1.29 in) 8.38 mm (0.33 in) 32.76 mm (1.29 in) Industrial PV
TDK-Lambda DC/DC Converters - Through Hole 1.44W 12V 0.06A 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.44 W 5 V 4.5 V 9 V 12 V 60 mA - 12 V 60 mA 500 V SIP-9 28.45 mm (1.12 in) 8.38 mm (0.33 in) 23.1 mm (0.909 in) Industrial PV
TDK-Lambda DC/DC Converters - Through Hole 3W 12V 0.125A Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 500 V 32.76 mm (1.29 in) 8.38 mm (0.33 in) 32.76 mm (1.29 in) Industrial PV
TDK-Lambda DC/DC Converters - Through Hole 1.5W 5V 0.3A N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 5 V 300 mA 500 V 28.45 mm (1.12 in) 8.38 mm (0.33 in) 23.1 mm (0.909 in) PV
TDK-Lambda DC/DC Converters - Through Hole 1.5W 5V 0.3A N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 5 V 300 mA 500 V 28.45 mm (1.12 in) 8.38 mm (0.33 in) 23.1 mm (0.909 in) PV
TDK-Lambda DC/DC Converters - Through Hole 1.3W 3.3V 0.4A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 W 48 V 36 V 72 V 3.3 V 400 mA 28.45 mm (1.12 in) 8.38 mm (0.33 in) 23.1 mm (0.909 in) PV
TDK-Lambda DC/DC Converters - Through Hole 1.5W 5V 0.3A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 72 V 5 V 300 mA 500 V 28.45 mm (1.12 in) 8.38 mm (0.33 in) 23.1 mm (0.909 in) PV
TDK-Lambda DC/DC Converters - Through Hole 1.5W 12V 0.125A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 12 V 125 mA 500 V 28.45 mm (1.12 in) 8.38 mm (0.33 in) 23.1 mm (0.909 in) PV
TDK-Lambda DC/DC Converters - Through Hole 1.3W 3.3V 0.4A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 W 5 V 4.5 V 9 V 3.3 V 400 mA 28.45 mm (1.12 in) 8.38 mm (0.33 in) 23.1 mm (0.909 in) PV
TDK-Lambda DC/DC Converters - Through Hole 1.5W 5V 0.3A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 5 V 300 mA 500 V 28.45 mm (1.12 in) 8.38 mm (0.33 in) 23.1 mm (0.909 in) PV
TDK-Lambda DC/DC Converters - Through Hole 3W 5V 0.6A N/A
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 500 V 32.76 mm (1.29 in) 8.38 mm (0.33 in) 32.76 mm (1.29 in) PV
TDK-Lambda DC/DC Converters - Through Hole 3W 5V 0.6A N/A
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 V 32.76 mm (1.29 in) 8.38 mm (0.33 in) 32.76 mm (1.29 in) Industrial PV
TDK-Lambda DC/DC Converters - Through Hole 2W 3.3V 0.6A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 72 V 3.3 V 600 mA 32.8 mm (1.291 in) 8.38 mm (0.33 in) 32.8 mm (1.291 in) PV
TDK-Lambda DC/DC Converters - Through Hole 3W 12V 0.25A N/A
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 500 V 32.76 mm (1.29 in) 8.38 mm (0.33 in) 32.76 mm (1.29 in) PV
TDK-Lambda DC/DC Converters - Through Hole 2W 3.3V 0.6A N/A
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 3.3 V 600 mA 32.8 mm (1.291 in) 8.38 mm (0.33 in) 32.8 mm (1.291 in) PV
TDK-Lambda DC/DC Converters - Through Hole 3W 5V 0.6A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 500 V 32.76 mm (1.29 in) 8.38 mm (0.33 in) 32.76 mm (1.29 in) PV
TDK-Lambda DC/DC Converters - Through Hole 1.44W 12V 0.06A N/A
Min.: 1
Mult.: 1

Isolated 2 Output 1.44 W 12 V 9 V 18 V 12 V 60 mA - 12 V 60 mA 500 V SIP-9 28.45 mm (1.12 in) 8.38 mm (0.33 in) 23.1 mm (0.909 in) Industrial PV
TDK-Lambda DC/DC Converters - Through Hole 1.44W 12V 0.06A Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 1.44 W 24 V 18 V 36 V 12 V 60 mA - 12 V 60 mA 500 V SIP-9 28.45 mm (1.12 in) 8.38 mm (0.33 in) 23.1 mm (0.909 in) PV
TDK-Lambda DC/DC Converters - Through Hole 1.44W 12V 0.06A Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 1.44 W 48 V 36 V 72 V 12 V 60 mA - 12 V 60 mA 500 V SIP-9 28.45 mm (1.12 in) 8.38 mm (0.33 in) 23.1 mm (0.909 in) PV
TDK-Lambda DC/DC Converters - Through Hole 3W 12V 0.125A N/A
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 500 V 32.76 mm (1.29 in) 8.38 mm (0.33 in) 32.76 mm (1.29 in) Industrial PV
TDK-Lambda DC/DC Converters - Through Hole 3W 12V 0.125A N/A
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 500 V 32.76 mm (1.29 in) 8.38 mm (0.33 in) 32.76 mm (1.29 in) PV
TDK-Lambda DC/DC Converters - Through Hole 3W 12V 0.125A Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 72 V 12 V 125 mA - 12 V 125 mA 500 V 32.76 mm (1.29 in) 8.38 mm (0.33 in) 32.76 mm (1.29 in) Industrial PV