MonoBK DC/DC Converters - SMD

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Electronics DC/DC Converters - SMD 8.0-14.0VIN, 0.75-5.0VOUT 8,340In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 30 W 8 V 14 V 700 mV to 5 V 6 A 9 mm (0.354 in) 7.4 mm (0.291 in) 4.8 mm (0.189 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD 6A, non-isolated PoL DC/DC Converter, BGA, 4.5-5.5Vin, 0.75-1.8Vout 383In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 11 W 4.5 V 5.5 V 700 mV to 1.8 V 6 A 9 mm (0.354 in) 7.4 mm (0.291 in) 5 mm (0.197 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD 20A, non-isolated PoL DC/DC Converter, BGA, 8.0-14.0Vin, 0.7-1.8Vout, -40 to 105degC 710In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 36 W 8 V 15 V 1.8 V 20 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD 7.5-15.0VIN, 0.7-1.8VOUT 723In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 28.8 W 7.5 V 15 V 1.8 V 16 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5 mm (0.197 in) Industrial MYMGM
Murata Electronics DC/DC Converters - SMD 7.5-15.0VIN, 0.7-1.8VOUT 242In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 43.2 W 7.5 V 15 V 1.8 V 24 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5 mm (0.197 in) Industrial MYMGM
Murata Electronics DC/DC Converters - SMD 1-5.25V 13W DC/DC 3,897In Stock
Min.: 1
Mult.: 1
: 1,000

Non-Isolated 1 Output 13.1 W 4.5 V 17 V 1 V to 5.25 V 2.5 A 8 mm (0.315 in) 8 mm (0.315 in) 2.3 mm (0.091 in) Industrial MYLSM
Murata Electronics DC/DC Converters - SMD 5 TO 25VDC,6A 2,825In Stock
Min.: 1
Mult.: 1
: 150

Non-Isolated 1 Output 150 W 13.5 V 42 V 24 V 6 A 16.3 mm (0.642 in) 14.7 mm (0.579 in) 7.5 mm (0.295 in) Industrial MYSGK
Murata Electronics DC/DC Converters - SMD 10W 37-57VIN, 5V, POE 909In Stock
Min.: 1
Mult.: 1
: 200

Isolated 1 Output 10 W 37 V 57 V 5 V 2 A 2.25 kV 26 mm 14.8 mm 6.2 mm Medical, Industrial
Murata Electronics DC/DC Converters - SMD 20A DC/DC CONVERTER 237In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 36 W 4.5 V 8 V 1.8 V 20 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD 20A, non-isolated PoL DC/DC Converter, BGA, 8.0-14.0Vin, 0.7-1.8Vout 139In Stock
800Expected 11/08/2026
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 36 W 8 V 14 V 700 mV to 1.8 V 20 A 10.4 mm (0.409 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD 30A, non-isolated PoL DC/DC Converter, LGA, 4.5-15.0Vin, 0.7-1.8Vout 1In Stock
150Expected 25/09/2026
Min.: 1
Mult.: 1
: 150

Non-Isolated 1 Output 54 W 4.5 V 5.5 V 1.8 V 30 A 14 mm (0.551 in) 11 mm (0.433 in) 8.3 mm (0.327 in) Industrial MYSGK
Murata Electronics DC/DC Converters - SMD 20W 700MV-5VOUT 21A 8-14VIN 51In Stock
800Expected 21/08/2026
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 20 W 8 V 14 V 700 mV to 5 V 4 A LGA-23 9 mm (0.354 in) 7.5 mm (0.295 in) 5 mm (0.197 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD 27In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 21.6 W 8 V 14 V 700 mV to 1.8 V 12 A LGA-37 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD 0.7-1.8V 12A 67In Stock
400Expected 03/09/2026
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 21.6 W 8 V 15 V 1.8 V 12 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD 20A, non-isolated PoL DC/DC Converter, BGA, 4.5-5.5Vin, 0.7-1.8Vout
398Expected 11/11/2026
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 36 W 4.5 V 5.5 V 700 mV to 1.8 V 20 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 7 W 4.5 V 5.5 V 700 mV to 1.8 V 4 A LGA-23 9 mm (0.354 in) 7.5 mm (0.295 in) 5 mm (0.197 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD DC/DC CONVERTER .7-1.8V 22W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 21.6 W 4.5 V 5.5 V 700 mV to 1.8 V 12 A LGA-37 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK
Murata Electronics DC/DC Converters - SMD 12A, non-isolated POL DC-DC converter, LGA, 4.5-5.5Vin, 0.7-1.8Vout, -40 to 105degC Non-Stocked Lead-Time 14 Weeks
Min.: 400
Mult.: 400
: 400

Non-Isolated 1 Output 36 W 4.5 V 8 V 1.8 V 20 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK