19.9 mm DC/DC Converters - SMD

Results: 2,121
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 5W DC/DC 6kV REG 2:1 9-18Vin 9Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 9 V 556 mA 6 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 4:1 9-36Vin 12Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 18-36Vin 15Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 15 V 340 mA 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 18-72Vin 5Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 5 V 600 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 3.3Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 900 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 9-18Vin 12Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 12 V 420 mA 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 4:1 18-72Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 72 V 5 V 1 A 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 5 V 1 A 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 18-36Vin +/-12Vout 89In Stock
Min.: 1
Mult.: 1
: 100

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout 95In Stock
Min.: 1
Mult.: 1
: 100

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 4 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 9-36Vin +/-15Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 9-18Vin 15Vout 100In Stock
Min.: 1
Mult.: 1
: 100

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 18-36Vin 5Vout 11In Stock
15Expected 24/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 5 V 1 A 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 18-36Vin +/-9Vout 83In Stock
Min.: 1
Mult.: 1
: 100

Isolated 2 Output 5 W 24 V 18 V 36 V 9 V 278 mA - 9 V 278 mA 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 3.3Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 3.3 V 1 A 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout
4Expected 01/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 4 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 4.5-9Vin 5Vout
13Expected 10/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 5 V 4.5 V 9 V 5 V 1 A 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 4 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 4:1 9-36Vin +/-5Vout 510Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 9-36Vin 5Vout 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 4:1 9-36Vin 3.3Vout 12Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 900 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 18-72Vin 5Vout 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 5 V 600 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 9-18Vin +/-5Vout 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 12 V 9 V 18 V 5 V 500 mA - 5 V 500 mA 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 5Vout 5Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 5 V 1 A 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 6kV REG 4:1 9-36Vin 5Vout 135Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 5 V 1 A 6 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)