Analog Devices DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series


Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 500mW pwr, 5V Auto 209In Stock
Min.: 1
Mult.: 1
Max.: 209

Isolated 1 Output 4.5 V 5.5 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.44 mm Industrial + 125 C - 40 C ADUM6020
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,500mW pwr,3.3V Auto 62In Stock
Min.: 1
Mult.: 1
Max.: 62

Isolated 3.135 V 3.465 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.64 mm + 125 C - 40 C ADUM6020

Analog Devices DC/DC Converters - SMD isoPower 5kV,LowEMI,300mW pwr, 3.3V 85In Stock
Min.: 1
Mult.: 1
Max.: 85

Isolated 3.135 V 3.465 V 60 mA 5 kV SOIC-8 7.4 mm 6.05 mm 2.65 mm + 125 C - 40 C ADUM6028

Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 300mW pwr, 5V 121In Stock
320Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 443

Isolated 1 Output 4.5 V 5.5 V 60 mA 5 kV SOIC-8 7.6 mm 6.05 mm 2.45 mm Industrial + 125 C - 40 C ADUM6028