9 mm DC/DC Converters - SMD

Results: 1,169
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 5Vout 246In Stock
$15.24
$14.36
$14.24
$14.11
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 3.3Vout 11In Stock
$19.35
$18.63
$18.33
$18.07
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 5Vout 1In Stock
$16.49
$16.17
$16.06
$14.41
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-12Vout 66In Stock
$14.01
$13.30
$13.17
$12.14
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 12Vout 21In Stock
$16.49
$15.88
$15.62
$14.63
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 12Vout 124In Stock
Cut Tape
$13.92
$13.41
$13.19
$12.69
Reel
$12.21
Min.: 1
Mult.: 1
: 250
Isolated 1 Output 2 W 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 15Vout 55In Stock
$17.57
$16.86
$16.42
$15.64
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-15Vout 93In Stock
$14.48
$13.57
$13.45
$12.75
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 24Vout 250In Stock
Cut Tape
$17.78
$17.12
$16.84
$16.37
Reel
$14.84
Min.: 1
Mult.: 1
: 250
Isolated 1 Output 2 W 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-24Vout 24In Stock
$14.01
$13.49
$13.27
$13.03
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-24Vout 1In Stock
$15.42
$15.10
$14.99
$13.68
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 24 V 42 mA - 24 V 42 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 12Vout 10In Stock
$15.04
$14.48
$14.25
$13.47
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 5Vout 31In Stock
$20.94
$20.16
$19.84
$19.60
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 05VOUT 28In Stock
$22.98
$22.13
$21.77
$21.56
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-15Vout 29In Stock
$19.22
$18.50
$18.20
$17.49
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 5Vout 16In Stock
78Expected 18/12/2026
$17.57
$16.92
$16.65
$16.29
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-9Vout 33In Stock
$15.42
$14.85
$14.61
$14.34
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 9 V 111 mA - 9 V 111 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 3.3Vout 15In Stock
$15.04
$14.48
$14.25
$13.98
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 09VOUT 33In Stock
$18.92
$18.22
$17.92
$17.75
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 9Vout 3In Stock
$16.54
$16.22
$16.11
$14.71
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 05VIN 12VOUT 6In Stock
$17.99
$17.32
$16.47
$16.01
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 05VOUT 25In Stock
$21.88
$21.07
$20.73
$20.28
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-24Vout 25In Stock
$15.42
$14.85
$14.61
$14.34
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 3.3Vout 31In Stock
$16.49
$15.88
$15.62
$15.37
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout 63In Stock
Cut Tape
$15.28
$14.71
$14.48
$14.21
Reel
$12.34
Min.: 1
Mult.: 1
: 250
Isolated 1 Output 2 W 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S