Cincon CQB150W Series DC/DC Converters - Through Hole

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 28VDC Output, 5.4A max., 5400uF, 90.5% Efficiency 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 18 V 75 V 28 V 5.4 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB150W
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 5VDC Output, 30A max., 30000uF, 92% Efficiency 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 5 V 30 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB150W
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 12VDC Output, 12.5A max., 12500uF, 92% Efficiency 2In Stock
34Expected 31/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 12 V 12.5 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB150W
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 48VDC Output, 3.2A max., 1000uF, 90.5% Efficiency 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 48 V 3.2 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB150W
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 5VDC Output, 30A max., 30000uF, 92% Efficiency 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 18 V 75 V 5 V 30 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB150W
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 48VDC Output, 3.2A max., 1000uF, 91.5% Efficiency 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 18 V 75 V 48 V 3.2 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB150W
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 24VDC Output, 6.3A max., 6300uF, 89.5% Efficiency
93On Order
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 24 V 6.3 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB150W
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 12VDC Output, 12.5A max., 12500uF, 0.91 Efficiency
55On Order
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 18 V 75 V 12 V 12.5 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB150W
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 24VDC Output, 6.3A max., 6300uF, 90.5% Efficiency
43On Order
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 18 V 75 V 24 V 6.3 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB150W
Cincon DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 28VDC Output, 5.4A max., 5400uF, 90% Efficiency Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 9 V 36 V 28 V 5.4 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial CQB150W