RECOM ROL Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 12Vin 5Vout 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 5 V 100 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 5Vin 5Vout 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 100 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 5Vin 5Vout 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 100 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 5Vin 5Vout 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 100 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 5Vin 12Vout 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 12 V 42 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 12Vin 12Vout 78In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 12 V 42 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 12Vin 5Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 5 V 100 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 5Vin 15Vout 504Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 15 V 33 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 5Vin 15Vout 34Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 15 V 33 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 5Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 5 V 100 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 5Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 12 V 42 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 5Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 12 V 42 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 5Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 12 V 42 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 5Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 15 V 33 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 5Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 15 V 33 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 12Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 5 V 100 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 12Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 5 V 100 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 12Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 12 V 42 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 12Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 12 V 42 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 12Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 12 V 42 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 15 V 33 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 15 V 33 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 2kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 15 V 33 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 15 V 33 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL