Texas Instruments MouseReel DC/DC Converters - SMD

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR 2,443In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31704
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212U 1,001In Stock
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 2 W 10.8 V 13.2 V 11.4 V to 12.6 V 167 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP021212
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZ 1,363In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 22.5 W 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000W
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 653In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10505D
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPR 990In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82677
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 631In Stock
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10515D
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V Input WideAdj Module 475In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12050W
Texas Instruments DC/DC Converters - SMD 500mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82695SIPT 5,815In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.3 V 4.35 V 2.5 V 500 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82695
Texas Instruments DC/DC Converters - SMD 700mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82698SIPT 1,875In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.3 V 4.8 V 3 V 800 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82698
Texas Instruments DC/DC Converters - SMD 1.6-A High-Efficien cy MicroSiP Step-Do A 595-TPS8268180SIPT 4,011In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V to 3.3 V 1.6 A 2.9 mm (0.114 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS8268180
Texas Instruments DC/DC Converters - SMD 1 W 5-V input to 5- V output 2 kVDC iso 845In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10505
Texas Instruments DC/DC Converters - SMD 2.25A 5/12V Input Wi deAdj Module A 595- A 595-PTH08000WAZ 189In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14 V 900 mV to 5.5 V 2.25 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08000W
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAZ 73In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial + 85 C - 40 C PTH04T240W
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826745SIPT 2,632In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.3 V 4.8 V 1.225 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS826745
Texas Instruments DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN MicroSiP_ A 595-TPS8 A 595-TPS8268090SIPR 346In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 5.5 V 900 mV 1.2 A 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS8268090
Texas Instruments DC/DC Converters - SMD 500mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82695SIPR 496In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.35 V 2.5 V 500 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82695
Texas Instruments DC/DC Converters - SMD 50A 4.5V to 14V Inp Non-Isolated A 595-P A 595-PTH08T250WAZ 143In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 3.6 V 50 A 38.61 mm (1.52 in) 25.91 mm (1.02 in) 9.64 mm (0.38 in) Industrial + 85 C - 40 C PTH08T250W
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 319In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10512
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZ 158In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial + 85 C - 40 C PTH04T241W
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPT 2,631In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82677
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Outp ut Adj Module A 595 A 595-PTN78060HAZ 333In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 45 W 15 V 36 V 11.85 V to 22 V 3 A Module Industrial + 85 C - 40 C PTN78060H
Texas Instruments DC/DC Converters - SMD 800-mA High-Efficie ncy MicroSiP Step-Do A 595-TPS82693SIPT 2,991In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.3 V 4.8 V 2.85 V 800 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82693
Texas Instruments DC/DC Converters - SMD 600mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82672SIPT 2,663In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.3 V 4.8 V 1.5 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82672
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS82670SIPR 411In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.86 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82670
Texas Instruments DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN MicroSiP A 595-TPS82 A 595-TPS8268105SIPR 318In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 5.5 V 1.5 V 1.2 A 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS8268105