Torex Semiconductor DC/DC Converters - SMD

Results: 912
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Package/Case Length Width Height Industry Series
Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 3,186In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 5.5 V 5 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 1,563In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 1.8 V 6 V 1.8 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial XCL232
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 2,412In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 1.8 V 6 V 3.3 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial XCL232
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 3,025In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 1.8 V 6 V 1.8 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial XCL232

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4,865In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Isolated 1 Output 650 mV 5.5 V 3.3 V 300 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 2,933In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 5.5 V 3.6 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,912In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.6 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,543In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4,954In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Isolated 1 Output 650 mV 5.5 V 3.6 V 430 mA WLP-6-05 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 4,082In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,842In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.6 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,082In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4,553In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Isolated 1 Output 650 mV 5.5 V 5 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,981In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.6 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,948In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,732In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,428In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 4,996In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Isolated 1 Output 2.5 V 6 V 1.8 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA PWM/PFM Auto. HiSAT-COT Control Extremely Small Step-Down DC/DC Converters 5,020In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Isolated 1 Output 2.5 V 6 V 1.2 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA PWM/PFM Auto. HiSAT-COT Control Extremely Small Step-Down DC/DC Converters 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Isolated 1 Output 2.5 V 6 V 1.45 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA PWM/PFM Auto. HiSAT-COT Control Extremely Small Step-Down DC/DC Converters 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Isolated 1 Output 2.5 V 6 V 2.1 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA PWM/PFM Auto. HiSAT-COT Control Extremely Small Step-Down DC/DC Converters 4,937In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Isolated 1 Output 2.5 V 6 V 3.3 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter 5,961In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 3.3 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM/PFM auto control Step-Down converter 4,520In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial