- 30 C DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
MEAN WELL DC/DC Converters - Through Hole 17.5W 24Vin 5Vout Non-Iso Reg SIP 3,014In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 17.5 W 5 V 3.5 A SIP-11 50.8 mm (2 in) 13 mm (0.512 in) 11 mm (0.433 in) Industrial + 85 C - 30 C NID35
MEAN WELL DC/DC Converters - Through Hole 32.5W 24Vin 5Vout Non-Iso Reg SIP 1,791In Stock
1,120Expected 31/03/2027
Min.: 1
Mult.: 1

Non-Isolated 1 Output 32.5 W 5 V 6.5 A SIP-11 50.8 mm (2 in) 26 mm (1.024 in) 11 mm (0.433 in) Industrial + 85 C - 30 C NID65
MEAN WELL DC/DC Converters - Through Hole 90W 24Vin 12Vout Non-Iso Reg SIP 242In Stock
560Expected 16/09/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 90 W 12 V 7.5 A SIP-13 50.8 mm (2 in) 27.5 mm (1.083 in) 12 mm (0.472 in) Industrial + 85 C - 30 C NID100
MEAN WELL DC/DC Converters - Through Hole 55W 24Vin 5Vout Non-Iso Reg SIP 511In Stock
1,400Expected 04/11/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 100 W 5 V 11 A SIP-13 50.8 mm (2 in) 27.5 mm (1.083 in) 12 mm (0.472 in) Industrial + 85 C - 30 C NID100
MEAN WELL DC/DC Converters - Through Hole 58.8W 24Vin 12Vout Non-Iso Reg SIP 212In Stock
280Expected 02/12/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 58.8 W 12 V 4.9 A SIP-11 50.8 mm (2 in) 26 mm (1.024 in) 11 mm (0.433 in) Industrial + 85 C - 30 C NID65
Cosel DC/DC Converters - Through Hole 348W 24V 14.5A 18-36Vin TH Iso 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 348 W 24 V 14.5 A 2.25 kV DIP 58.4 mm (2.299 in) 36.8 mm (1.449 in) 9.5 mm (0.374 in) Industrial + 85 C - 30 C CHS
Cosel DC/DC Converters - Through Hole 348W 24V 14.5A 18-36Vin BasePlate 11In Stock
6Expected 11/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 348 W 24 V 14.5 A 2.25 kV DIP 58.9 mm (2.319 in) 37.3 mm (1.469 in) 12.7 mm (0.5 in) Industrial + 85 C - 30 C CHS
MEAN WELL DC/DC Converters - Through Hole 97.5W 24Vin 15Vout Non-Iso Reg SIP 15In Stock
5Expected 31/12/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 97.5 W 15 V 6.5 A SIP-13 50.8 mm (2 in) 27.5 mm (1.083 in) 12 mm (0.472 in) Industrial + 85 C - 30 C NID100
MEAN WELL DC/DC Converters - Through Hole 34.8W 24Vin 12Vout Non-Iso Reg SIP 150In Stock
463Expected 30/10/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 34.8 W 12 V 2.9 A SIP-11 50.8 mm (2 in) 13 mm (0.512 in) 11 mm (0.433 in) Industrial + 85 C - 30 C NID35
MEAN WELL DC/DC Converters - Through Hole 36W 24Vin 15Vout Non-Iso Reg SIP 32In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 36 W 15 V 2.4 A SIP-11 50.8 mm (2 in) 13 mm (0.512 in) 11 mm (0.433 in) Industrial + 85 C - 30 C NID35
MEAN WELL DC/DC Converters - Through Hole 36W 48Vin 24Vout Non-Iso Reg SIP 45In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 36 W 24 V 1.5 A SIP-11 50.8 mm (2 in) 13 mm (0.512 in) 11 mm (0.433 in) Industrial + 85 C - 30 C NID35
MEAN WELL DC/DC Converters - Through Hole 64.5W 24Vin 15Vout Non-Iso Reg SIP 110In Stock
113Expected 08/09/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 64.5 W 15 V 4.3 A SIP-11 50.8 mm (2 in) 26 mm (1.024 in) 11 mm (0.433 in) Industrial + 85 C - 30 C NID65
Delta Electronics DC/DC Converters - Through Hole 18-75Vin 12V 5A 60W Neg logic .17 pin
148On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 12 V 5 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.8 mm (0.898 in) 8.7 mm (0.343 in) Industrial + 85 C - 30 C V36SE
MEAN WELL DC/DC Converters - Through Hole 100.8W 48Vin 24Vout Non-Iso Reg SIP
1,115On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 100.8 W 24 V 4.2 A SIP-13 50.8 mm (2 in) 27.5 mm (1.083 in) 12 mm (0.472 in) Industrial + 85 C - 30 C NID100
MEAN WELL DC/DC Converters - Through Hole 64.8W 48Vin 24Vout Non-Iso Reg SIP
236On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 64.8 W 24 V 2.7 A SIP-11 50.8 mm (2 in) 26 mm (1.024 in) 11 mm (0.433 in) Industrial + 85 C - 30 C NID65
Cosel DC/DC Converters - Through Hole 318W 12V 26.5A 18-36Vin TH Iso Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 318 W 12 V 26.5 A 2.25 kV DIP 58.4 mm (2.299 in) 36.8 mm (1.449 in) 9.5 mm (0.374 in) Industrial + 85 C - 30 C CHS
Cosel DC/DC Converters - Through Hole 318W 12V 26.5A 18-36Vin BasePlate Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 318 W 12 V 26.5 A 2.25 kV DIP 58.9 mm (2.319 in) 37.3 mm (1.469 in) 12.7 mm (0.5 in) Industrial + 85 C - 30 C CHS
Cosel DC/DC Converters - Through Hole 397.5W 15V 26.5A 18-36Vin TH Iso Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 397.5 W 15 V 26.5 A 2.25 kV DIP 58.4 mm (2.299 in) 36.8 mm (1.449 in) 9.5 mm (0.374 in) Industrial + 85 C - 30 C CHS
Cosel DC/DC Converters - Through Hole 397.5W 15V 26.5A 18-36Vin BasePlate Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 397.5 W 15 V 26.5 A 2.25 kV DIP 58.9 mm (2.319 in) 37.3 mm (1.469 in) 12.7 mm (0.5 in) Industrial + 85 C - 30 C CHS
Flex Power Modules DC/DC Converters - Through Hole 240W 11.4V 21A 38-75Vin Non-Stocked Lead-Time 52 Weeks
Min.: 75
Mult.: 25

Isolated 1 Output 240 W 11.4 V 21 A 1.5 kV 1/16 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.13 mm (0.32 in) + 90 C - 30 C PKB4000
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 60
Isolated 1 Output 600 W 12 V 50 A 2.25 kV Quater Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.4 mm (0.449 in) Industrial + 90 C - 30 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 60
Isolated 1 Output 600 W 12 V 50 A 2.25 kV Quater Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.4 mm (0.449 in) Industrial + 90 C - 30 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 60
Isolated 1 Output 600 W 12 V 50 A 2.25 kV Quater Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.4 mm (0.449 in) Industrial + 90 C - 30 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 60
Isolated 1 Output 600 W 12 V 50 A 2.25 kV Quater Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.4 mm (0.449 in) Industrial + 90 C - 30 C