- 35 C DC/DC Converters - Chassis Mount

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Chassis Mount 400W 33.6-125Vin 13Vout 30.8A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 13 V 30.8 A 2.5 kVDC 203 mm 115 mm 61 mm + 85 C - 35 C RMOD400-EW
RECOM Power DC/DC Converters - Chassis Mount 600W 33.6-96Vin 24Vout 25A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 24 V 25 A 2.5 kVDC 203 mm 115 mm 71 mm + 85 C - 35 C RMOD600-W
RECOM Power DC/DC Converters - Chassis Mount 600W 33.6-125Vin 13Vout 46.2A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 13 V 46.2 A 2.5 kVDC 203 mm 115 mm 71 mm + 85 C - 35 C RMOD600-EW
RECOM Power DC/DC Converters - Chassis Mount 400W 33.6-96Vin 24Vout 16.7A Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 400 W 24 V 16.7 A 2.5 kVDC 203 mm 115 mm 61 mm + 85 C - 35 C RMOD400-W
RECOM Power DC/DC Converters - Chassis Mount 400W 16.8-56Vin 13Vout 30.8A Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 400 W 13 V 30.8 A 2.5 kVDC 203 mm 115 mm 61 mm + 85 C - 35 C RMOD400-W