TO-263-7 DC/DC Converters - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 654In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 100 W 16 V 75 V 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 3,676In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 35 W 16 V 75 V 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 542In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 35 W 16 V 75 V 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial + 150 C - 40 C DPA4
Power Integrations DPA423R
Power Integrations DC/DC Converters - SMD 18W 36-75V DCIN 401In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 18 W 16 V 75 V 16 V 2.3 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 18W 36-75V DCIN 1,858In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 18 W 16 V 75 V 16 V 2.3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 70W 36-75V DCIN 1,500In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 70 W TO-263-7 DPA4
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 295In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 16 V 75 V 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 70W 36-75V DCIN 103In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 70 W 16 V 75 V 16 V 4.3 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm Industrial + 150 C - 40 C DPA4