RK Series DC/DC Converters - Through Hole

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin 5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin 12Vout
53Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 8.4 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin 5Vout
150Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 15Vout
100Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin 12Vout 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 8.4 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 15Vin 15Vout 25Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 66 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin 15Vout 25Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 24Vin 15Vout 2Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 9 V 111 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 15Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 9 V 111 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 15Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 9 V 111 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK