V72C Series DC/DC Converters - Through Hole

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole V72C48E150BG Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C48T150BG Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole C 43/110/72 5v/ 20A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole H 43/110/72 5v/ 20A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole Watts- 100 Vin 72 Vout 5 Grade - T Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole T 43/110/72 5v/ 20A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C8T100BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 72 V 43 V 110 V 8 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole C 43/110/72 5v/ 20A Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C12T150BL Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C12T150BL2 Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole Micro Family-Vin-72, Vout-12, Power-150 N/A
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole H 43/110/72 15v/ 10A Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole T 43/110/72 15v/ 10A Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole C 43/110/72 24v/ 6.25A Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C24E150B Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C24E150BL2 Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C24T150BN Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole C 43/110/72 28v/ 5.36A Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 28 V 5.36 A 3 kV Half Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C28T150BL Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C36C150BL Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 36 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C36E150BL Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 36 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C36T150BL Non-Stocked Lead-Time 70 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 36 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C48T150BL Non-Stocked Lead-Time 58 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole C 43/110/72 5v/ 20A Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV Half Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole E 43/110/72 5v/ 20A Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C