MPM Series DC/DC Converters - Through Hole

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Tamura DC/DC Converters - Through Hole POWER MODULE (5V; 2.7A) Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 20 W 100 V 420 V 5 V 2.7 A 3.75 kV 40.6 mm (1.598 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial MPM
Tamura DC/DC Converters - Through Hole POWER MODULE (12V; 2.0A) Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 24 W 100 V 420 V 12 V 2 A 3.75 kV 40.6 mm (1.598 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial MPM
Tamura DC/DC Converters - Through Hole POWER MODULE (15V; 1.7A) Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 100 V 420 V 15 V 1.7 A 3.75 kV 40.6 mm (1.598 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial MPM
Tamura DC/DC Converters - Through Hole POWER MODULE (24V; 1.1A) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 100 V 420 V 24 V 1.1 A 3.75 kV 40.6 mm (1.598 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial MPM
Tamura DC/DC Converters - Through Hole POWER MODULE (36V; 0.75A) Non-Stocked Lead-Time 24 Weeks
Min.: 120
Mult.: 120

Isolated 1 Output 100 V 420 V 36 V 750 mA 3.75 kV 40.6 mm (1.598 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial MPM
Tamura DC/DC Converters - Through Hole POWER MODULE (48V; 0.58A) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 100 V 420 V 48 V 580 mA 3.75 kV 40.6 mm (1.598 in) 31.7 mm (1.248 in) 23.6 mm (0.929 in) Industrial MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -100V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated Non-Stocked Lead-Time 16 Weeks

Non-Isolated 1 Output 1.5 W 12 V 12 V 100 V 15 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial MPM