TDN 1WI Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 9-36Vin 9Vout 112mA 1W Iso Reg DIP 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 9 V 36 V 9 V 112 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 18-75Vin +/-5Vout +/-100mA 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 5 V 100 mA 1.5 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 18-75Vin 12Vout 90mA 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 75 V 12 V 90 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 9-36Vin 3.3Vout 300mA 136In Stock
20Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 9 V 36 V 3.3 V 300 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 9-36Vin 5Vout 200mA 443In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 9 V 36 V 5 V 200 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 9-36Vin 12Vout 90mA 143In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 9 V 36 V 12 V 90 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 4.5-18Vin 3.3Vout 300mA 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 4.5 V 18 V 3.3 V 300 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 4.5-18Vin 5Vout 200mA 57In Stock
90Expected 10/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 4.5 V 18 V 5 V 200 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 4.5-18Vin 12Vout 90mA 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 4.5 V 18 V 12 V 90 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 9Vout 112mA 1W Iso Reg DIP 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 4.5 V 18 V 9 V 112 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 4.5-18Vin +/-5Vout +/-100mA 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 4.5 V 18 V 5 V 100 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 4.5-18Vin +/-12Vout +/-45mA 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 4.5 V 18 V 12 V 45 mA - 12 V 45 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 4.5-18Vin +/-15Vout +/-35mA 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 4.5 V 18 V 15 V 35 mA - 15 V 35 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 9-36Vin 15Vout 70mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 9 V 36 V 15 V 70 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 9-36Vin 24Vout 45mA 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 9 V 36 V 24 V 45 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 9-36Vin +/-5Vout +/-100mA 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 9 V 36 V 5 V 100 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 9-36Vin +/-12Vout +/-45mA 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 9 V 36 V 12 V 45 mA - 12 V 45 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 9-36Vin +/-15Vout +/-35mA 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 9 V 36 V 15 V 35 mA - 15 V 35 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 18-75Vin 5Vout 200mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 75 V 5 V 200 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 18-75Vin +/-15Vout +/-35mA 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 48 V 18 V 75 V 15 V 35 mA - 15 V 35 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 4.5-18Vin 24Vout 45mA 60Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 4.5 V 18 V 24 V 45 mA 1.5 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 18-75Vin 3.3Vout 300mA 220Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 75 V 3.3 V 300 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 18-75Vin 24Vout 45mA 80Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 75 V 24 V 45 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 4.5-18Vin 15Vout 70mA Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 4.5 V 18 V 15 V 70 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 18-75Vin 15Vout 70mA Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 15 V 70 mA 1.5 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) TDN 1WI