THM 3 Series DC/DC Converters - Through Hole

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 3W 18-36V +/-15Vout +/-100mA DIP Med Iso 215In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin 12Vout 250mA DIP Med Iso 10In Stock
40On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 36-75Vin 5Vout 600mA DIP Med Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin 24Vout 125mA DIP Med Iso 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 24 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-9V +/-15Vout +/-100mA DIP Med Iso 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin 12Vout 250mA DIP Med Iso 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-9Vin 12Vout 250mA DIP Med Iso 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-9Vin +/-5Vout +/-300mA DIP Med Is 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin 5Vout 600mA DIP Med Iso 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin +/-15Vout +/-100mA DIP Med Is 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin +/-5Vout +/-300mA DIP Med Is 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 5 V 300 mA - 5 V 300 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 18-36V +/-12Vout +/-125mA DIP Med Iso 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-9Vin 5Vout 600mA DIP Med Iso
10Expected 17/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin 5Vout 600mA DIP Med Iso
14Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-9Vin 3.3Vout 1000mA DIP Med Iso 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-9V +/-12Vout +/-125mA DIP Med Iso 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin 3.3Vout 1000mA DIP Med Iso 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin 24Vout 125mA DIP Med Iso 880Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 24 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin +/-12Vout +/-125mA DIP Med Is 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin 15Vout 200mA DIP Med Iso 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-9Vin 15Vout 200mA DIP Med Iso Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-9Vin 24Vout 125mA DIP Med Iso Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 24 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin 15Vout 200mA DIP Med Iso Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin +/-5Vout +/-300mA DIP Med Iso Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 5 V 300 mA - 5 V 300 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin 3.3Vout 1000mA DIP Med Iso Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3