THM 30 Series DC/DC Converters - Through Hole

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin 12Vout 2500mA Iso Medical 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 12 V 2.5 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 18-36Vin +/-12V +/-1250mA Iso Med 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 12 V 1.25 A - 12 V 1.25 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 9-18Vin 15Vout 2000mA Iso Medical 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 15 V 2 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 9-18Vin +/-15V +/-1000mA Iso Med 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 12 V 9 V 18 V 15 V 1 A - 15 V 1 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 9-18Vin 24Vout 1250mA Iso Medical 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 24 V 1.25 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 9-18Vin +/-5V +/-3000mA Iso Med 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 12 V 9 V 18 V 5 V 3 A - 5 V 3 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 18-36Vin 24Vout 1250mA Iso Medical 82In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 24 V 1.25 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 9-18Vin 5Vout 6000mA Iso Medical 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 5 V 6 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 9-18Vin 12Vout 2500mA Iso Medical 5In Stock
350Expected 19/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 12 V 2.5 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 9-18Vin +/-12V +/-1250mA Iso Med 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 12 V 9 V 18 V 12 V 1.25 A - 12 V 1.25 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 18-36Vin 5Vout 6000mA Iso Medical 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 5 V 6 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 18-36Vin 12Vout 2500mA Iso Medical 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 12 V 2.5 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 18-36Vin 15Vout 2000mA Iso Medical 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 15 V 2 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 18-36Vin +/-15V +/-1000mA Iso Med 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 15 V 1 A - 15 V 1 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin 24Vout 1250mA Iso Medical
10Expected 03/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 24 V 1.25 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 18-36Vin +/-5V +/-3000mA Iso Med Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 5 V 3 A - 5 V 3 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin 5Vout 6000mA Iso Medical Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 5 V 6 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin 15Vout 2000mA Iso Medical Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 30 W 48 V 36 V 75 V 15 V 2 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin +/-5V +/-3000mA Iso Med Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 30 W 48 V 36 V 75 V 5 V 3 A - 5 V 3 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin +/-12V +/-1250mA Iso Med Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 30 W 48 V 36 V 75 V 12 V 1.25 A - 12 V 1.25 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin +/-15V +/-1000mA Iso Med Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 30 W 48 V 36 V 75 V 15 V 1 A - 15 V 1 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30