THR 20WI Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 94In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 3 kV 2412 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.67 A 3 kV 4812 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.33 A 3 kV 2413 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 40 V 160 V 5 V 4 A 3 kV 7211 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 3 kV 2411 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 833 mA 3 kV 2415 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 3 kV 2422 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 3 kV 4811 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 15 V 1.33 A 3 kV 4813 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 7In Stock
10Expected 19/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 833 mA 3 kV 4815 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 12 V 833 mA - 12 V 833 mA 3 kV 4822 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 15 V 667 mA - 15 V 667 mA 3 kV 4823 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 15In Stock
20Expected 10/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 40 V 160 V 12 V 1.67 A 3 kV 7212 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 40 V 160 V 15 V 1.33 A 3 kV 7213 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 40 V 160 V 24 V 833 mA 3 kV 7215 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 110 V 40 V 160 V 12 V 833 mA - 12 V 833 mA 3 kV 7222 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 40 V 160 V 15 V 667 mA - 15 V 667 mA 3 kV 7223 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 3 kV 2423 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 20WI