THR 40WI Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 40W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 36 V 160 V 24 V 1.67 A 3 kV 7215 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 40WI
TRACO Power DC/DC Converters - Through Hole 40W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 36 V 160 V 5 V 8 A 3 kV 7211 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 40WI
TRACO Power DC/DC Converters - Through Hole 40W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 36 V 160 V 15 V 2.67 A 3 kV 7213 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 40WI
TRACO Power DC/DC Converters - Through Hole 40W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 110 V 36 V 160 V 12 V 1.67 A - 12 V 1.67 A 3 kV 7222 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 40WI
TRACO Power DC/DC Converters - Through Hole 40W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 36 V 160 V 12 V 3.33 A 3 kV 7212 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 40WI
TRACO Power DC/DC Converters - Through Hole 40W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 110 V 36 V 160 V 15 V 1.33 A - 15 V 1.33 A 3 kV 7223 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 40WI
TRACO Power DC/DC Converters - Through Hole 40W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 36 V 160 V 54 V 741 mA 3 kV 72154 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial THR 40WI