38.1 mm DC/DC Converters - Chassis Mount

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, 7In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 24 W 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial + 55 C - 20 C FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, -15/+5.6Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, One up isolated control channel 2In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 12 W 12 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial + 55 C - 20 C FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1In Stock
Min.: 1
Mult.: 1
Isolated 4 Output 12 W 12 V 1 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, +15/-15/+5.1 secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 4 Output 24 W 24 V 1 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +24Vdc input, +36Vdc primary output, +15/-15/+5.1 secondary outputs, 36W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Isolated 4 Output 36 W 24 V 1.5 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C EFL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, -15/+5.6Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 3 Output 12 W 12 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial + 55 C - 20 C FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, -15/+5.6Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, One up isolated control channel/Two down isolated control channel Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Isolated 3 Output 12 W 12 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, One up isolated control channel
8Expected 04/03/2027
Min.: 1
Mult.: 1

Isolated 3 Output 24 W 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial + 55 C - 20 C FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, One up isolated control channel/Two down isolated control channel Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 3 Output 24 W 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 33 mm Industrial + 55 C - 20 C FL