Delta Electronics DC/DC Converters - Chassis Mount

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Delta Electronics DC/DC Converters - Chassis Mount 160W 36-72Vin 32V 5A Iso TH Neg Logic 113In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 36 V 75 V 32 V 5 A 2.25 kV 58.4 mm 22.8 mm 10.5 mm Industrial E48SC


Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 24Vout, Built-In Enable Pin, No Fuse Holder 60In Stock
Min.: 1
Mult.: 1

B62SR
Delta Electronics DC/DC Converters - Chassis Mount 160W 36-72Vin 32V 5A TH Neg heatsink 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 160 W 48 V 36 V 75 V 32 V 5 A 2.25 kV 58.4 mm 22.8 mm 12.7 mm Industrial E48SC
Delta Electronics DC/DC Converters - Chassis Mount Box Type, 300W, 18-106Vin, 12Vout 79In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 62 V 18 V 106 V 12.4 V 24 A 2.25 kV 190 mm 76 mm 44 mm Industrial B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V 15A w/fuse holder 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 360 W 62 V 18 V 106 V 24 V 15 A 2.25 kV 190 mm 76 mm 44 mm Industrial B62SR
Delta Electronics DC/DC Converters - Chassis Mount 300W 36-72Vin 32V 9.4A TH Neg heatsink 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 36 V 72 V 32 V 9.4 A 2.25 kV 58.4 mm 22.8 mm 12.7 mm Industrial E48SC
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin48V4.2A Pos .17 Pin Screw 70In Stock
Min.: 1
Mult.: 1

1 Output 100 W 16.8 V 137.5 V 48 V 2.1 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, 1/4 Brick, 12Vout, 33A 103In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 48 V 36 V 75 V 12 V 33 A 1.5 kV 1/4 Brick 58.4 mm 36.8 mm 12.7 mm Industrial Q48SC


Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 13.7Vout, Built-In Fuse Holder, No Enable Pin 9In Stock
60Expected 16/11/2026
Min.: 1
Mult.: 1

B62SR
Delta Electronics DC/DC Converters - Chassis Mount Box Type, 300W, 18-106Vin, 24Vout 1In Stock
140On Order
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 62 V 18 V 106 V 24.5 V 12.5 A 2.25 kV 190 mm 76 mm 43.4 mm Industrial B62SR
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 12V 8A Pos .17 Pin Screw 105In Stock
Min.: 1
Mult.: 1

1 Output 100 W 16.8 V 137.5 V 12 V 8.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 9-60Vin 0-60V 50A Neg Digital encap
443On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 60 V 60 V 50 A 63.2 mm (2.488 in) 60.6 mm (2.386 in) 13 mm (0.512 in) Industrial H60SB
Delta Electronics DC/DC Converters - Chassis Mount 300W 36-72Vin 32V 9.4A Digital Heatsnk
120Expected 11/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 36 V 72 V 32 V 9.4 A 2.25 kV 58.4 mm 22.8 mm 12.7 mm Industrial E48SC
Delta Electronics DC/DC Converters - Chassis Mount Box Type, 300W, 18-60Vin, 12Vout Non-Stocked
Min.: 60
Mult.: 20

Isolated 1 Output 300 W 18 V 60 V 12.4 V 24 A 2.25 kV 190 mm 76 mm 43.4 mm Industrial B40SR
Delta Electronics DC/DC Converters - Chassis Mount 18-60Vin 12.4V 24A w/ Enable pin Non-Stocked
Min.: 60
Mult.: 10

Isolated 1 Output 300 W 18 V 60 V 12.4 V 24 A 2.25 kV 190 mm 76 mm 44 mm Industrial B40SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 12.4V 24A w/ Enable pin Non-Stocked
Min.: 100
Mult.: 10

Isolated 1 Output 300 W 62 V 18 V 106 V 12.4 V 24 A 2.25 kV 190 mm 76 mm 44 mm Industrial B62SR
Delta Electronics DC/DC Converters - Chassis Mount Box Type, 300W, 18-106Vin, 13.7Vout Non-Stocked
Min.: 100
Mult.: 20

Isolated 1 Output 300 W 62 V 18 V 106 V 13.7 V 22 A 2.25 kV 190 mm 76 mm 44 mm B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 13.7V 22A w/ Enable pin Non-Stocked
Min.: 100
Mult.: 10

Isolated 1 Output 300 W 62 V 18 V 106 V 13.7 V 22 A 2.25 kV 190 mm 76 mm 44 mm Industrial B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V 15A w/fuse holder Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 360 W 62 V 18 V 106 V 15 V 15 A 2.25 kV 190 mm 76 mm 44 mm Industrial B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V 15A w/ Enable pin Non-Stocked
Min.: 100
Mult.: 10

Isolated 1 Output 360 W 62 V 18 V 106 V 15 A 2.25 kV 190 mm 76 mm 44 mm Industrial B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V12.5A w/ Enable pin Non-Stocked
Min.: 60
Mult.: 10

Isolated 1 Output 300 W 62 V 18 V 106 V 24 V 12.5 A 2.25 kV 190 mm 76 mm 44 mm Industrial B62SR
Delta Electronics DC/DC Converters - Chassis Mount 300W 36-72Vin 32V 9.4A TH Neg Logic Non-Stocked
Min.: 126
Mult.: 63

Isolated 1 Output 300 W 48 V 36 V 72 V 32 V 9.4 A 2.25 kV 58.4 mm 22.8 mm 10.5 mm Industrial E48SC
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 12V17A Pos .17 Pin Screw Non-Stocked
Min.: 135
Mult.: 27
Isolated 1 Output 200 W 16.8 V 137.5 V 12 V 17 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 15V 7A Pos .17 Pin Screw Non-Stocked
Min.: 120
Mult.: 30

1 Output 100 W 16.8 V 137.5 V 15 V 7 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 13.5A 15V Pos .17Pin Screw Non-Stocked
Min.: 135
Mult.: 27

Isolated 1 Output 200 W 16.8 V 137.5 V 15 V 13.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV