RECOM RPA100H-RUW Series DC/DC Converters - Chassis Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Chassis Mount 100W 16.5-140Vin 15Vout 6.7mA Half B Non-Stocked Lead-Time 39 Weeks
Min.: 5
Mult.: 5

Isolated 1 Output 100 W 110 V 16.5 V 140 V 15 V 6.7 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial RPA100H-RUW
RECOM Power DC/DC Converters - Chassis Mount 100W 16.5-140Vin 48Vout 2.1A Half B Non-Stocked Lead-Time 39 Weeks
Min.: 5
Mult.: 5

Isolated 1 Output 100 W 110 V 16.5 V 140 V 48 V 2.1 A 3 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial RPA100H-RUW