CQB100-110S 100W DC-DC Converters

Cincon CQB100-110S 100W DC-DC Converters are designed for use in the rail industry and provide 100W of output power in a quarter-brick package. The series offers a 3:1 input voltage range, 200KHz switching frequency, and up to 93% efficiency. Other features include regulated outputs, remote on/off, and protection from overtemperature, overvoltage/overcurrent, and short circuits. The units are available in DIN-rail mount, chassis-mount, and through-hole versions. Cincon CQB100-110S 100W DC-DC Converters display a CE Mark that meets 2004/108/EC. The series also meets EN 50155 requirements with external circuits and have UL 60950-1 approval.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Series
Cincon DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 100 Watt, 4:1 Input Range, Single Output, 110VDC Input, 5VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 66 V 160 V 5 V 20 A 2.25 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm CQB100-110S
Cincon DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 100 Watt, 4:1 Input Range, Single Output, 110VDC Input, 5VDC Output, Negative Logic Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 66 V 160 V 5 V 20 A 2.25 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm CQB100-110S
Cincon DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 100 Watt, 4:1 Input Range, Single Output, 110VDC Input, 12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 66 V 160 V 12 V 8.4 A 2.25 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm CQB100-110S
Cincon DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 100 Watt, 4:1 Input Range, Single Output, 110VDC Input, 12VDC Output, Negative Logic Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 66 V 160 V 12 V 8.4 A 2.25 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm CQB100-110S
Cincon DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 100 Watt, 4:1 Input Range, Single Output, 110VDC Input, 24VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 66 V 160 V 24 V 4.2 A 2.25 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm CQB100-110S
Cincon DC/DC Converters - DIN Rail Mount DC-DC Converter, Quarter Brick with Heatsink, DIN Mount, 100 Watt, 4:1 Input Range, Single Output, 110VDC Input, 24VDC Output, Negative Logic Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 110 V 66 V 160 V 24 V 4.2 A 2.25 kV 1/4 Brick 57.9 mm 36.8 mm 12.7 mm CQB100-110S