DC/DC Converters - SMD

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 5V 2A, 10W 239In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.8A, 10W 163In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 12 V 800 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 12V 1A, 12W 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 9 V 18 V 12 V 1 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 3.3V 0.8A, 3W 209In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 800 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output +/-12V 0.125A, 3W 259In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.125A, 1.5W 603In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 12 V 125 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 5V 2A, 10W 109In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 12V 0.125A, 1.5W 493In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 12 V 125 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 5V 0.3A, 1.5W 677In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 5 V 300 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 5V 1.2A, 6W 181In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 5 V 1.2 A 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 5V 0.6A, 3W 510In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 3.3V 2.5A, 8.2W 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 24 V 18 V 36 V 3.3 V 2.5 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output +/-12V 0.45A, 10.8W 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output +/-12V 0.4A, 10W 71In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 12 V 400 mA - 12 V 400 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output +/-12V 0.06A, 1.5W 207In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 24 V 18 V 36 V 12 V 60 mA - 12 V 60 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 5V 1.2A, 6W 126In Stock
180Expected 09/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 5V 1.2A, 6W 653In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 3.3V 2.5A, 8.2W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 12 V 9 V 18 V 3.3 V 2.5 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 5V 2A, 10W 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output +/-12V 0.45A, 10.8W 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 12V 1A, 12W 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 3.3V 2.5A, 8.2W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 48 V 36 V 75 V 3.3 V 2.5 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 5V 2A, 10W 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output +/-12V 0.45A, 10.8W 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 36 V 75 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 12V 1A, 12W 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 12 V 1 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10