CUI Inc. PHP1-M Series DC/DC Converters - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - SMD 2.97-3.63Vin 5Vout 200mA 1W Iso SMT TR 142In Stock
500Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
CUI Inc. DC/DC Converters - SMD 13.5-16.5Vin 5Vout 200mA 1W Iso SMT TR 844In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
CUI Inc. DC/DC Converters - SMD 10.8-13.2Vin 5Vout 200mA 1W Iso SMT TR 799In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 5Vout 200mA 1W Iso SMT TR 175In Stock
1,500Expected 24/08/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 12Vout 84mA 1W Iso SMT TR Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 15Vout 66mA 1W Iso SMT TR Non-Stocked Lead-Time 29 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 2 kV 12.75 mm 11.1 mm 7 mm Industrial PHP1-M