Cosel DC/DC Converters - SMD

Results: 636
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - SMD 36-76Vin 3W 15Vout 0.2A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 76 V 15 V 200 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 9-18Vin 1.56W +/-12V or +24V 0.065A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 12 V 9 V 18 V 12 V 65 mA - 12 V - 65 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC Converters - SMD 36-76Vin 1.56W +/-12V or +24V 0.065A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 48 V 36 V 76 V 12 V 65 mA - 12 V - 65 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC Converters - SMD 36-76Vin 3.12W +/-12V or +24V 0.13A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.12 W 48 V 36 V 76 V 12 V 130 mA - 12 V - 130 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC Converters - SMD 10.8W 9-18Vin 12Vout 0.9A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 9 V 18 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10W 36-76Vin 5Vout 2A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 76 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.8W 36-76Vin 12Vout 0.9A SMD 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 36 V 76 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - SMD 9-18Vin 1.5W 15Vout 0.1A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 15 V 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 3W 12Vout 0.25A SMT 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 9-18Vin 3W 5Vout 0.6A SMT 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 18-36Vin 1.56W +/-12V or +24V 0.065A SMT 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 24 V 18 V 36 V 12 V 65 mA - 12 V - 65 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC Converters - SMD 36-76Vin 1.5W +/-15V or +30V 0.05A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 76 V 15 V 50 mA - 15 V - 50 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW
Cosel DC/DC Converters - SMD 6W,+/-15V or +30V 0.2A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 VDC 18 VDC 15 V 200 mA - 15 V - 200 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 6W,+/-15V or +30V 0.2A SMD Type 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 VDC 36 VDC 15 V 200 mA - 15 V - 200 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 4.5 VDC 9 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 9 VDC 18 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 10.5W +/-15V or +30V 0.35A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 9 VDC 18 VDC 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 6W +/-12V or +24V 0.25A,SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 VDC 18 VDC 12 V 250 mA - 12 V - 250 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 10.5W +/-15V or +30V 0.35A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 18 VDC 36 VDC 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 6W,+/-12V or +24V 0.25A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 36 VDC 76 VDC 12 V 250 mA - 12 V - 250 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 10.5W,+/-15V or +30V 0.35A SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 4.5 VDC 9 VDC 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 36 VDC 76 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 6W +/-12V or +24V 0.25A, SMD Type 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 VDC 9 VDC 12 V 250 mA - 12 V - 250 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 6W +/-15V or +30V 0.2A, SMD Type 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 VDC 9 VDC 15 V 200 mA - 15 V - 200 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 6W,+/-12V or +24V 0.25A SMD Type 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 VDC 36 VDC 12 V 250 mA - 12 V - 250 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW