DC/DC Converters - SMD

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Power Integrations DC/DC Converters - SMD 24W 36-75V DCIN 9,260In Stock
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 35 W 16 V 75 V 16 V 3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm DPA4
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 3,676In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 35 W 16 V 75 V 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial DPA4
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 654In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 100 W 16 V 75 V 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm DPA4
Power Integrations DC/DC Converters - SMD Isolated DC/DC Converters - SMD HV ISO DC/DC Scale-2 IGBT Driver 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 13.5 V 16.5 V 24.8 V 200 mA 4.5 kV 134 mm 47 mm 44.5 mm Industrial ISO
Power Integrations ISO6125R-33
Power Integrations DC/DC Converters - SMD DC-DC Converter, SCALE-2, 3300V, railway line 9In Stock
25Expected 08/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 15.5 V 14.5 V 25 V 450 mA 3.63 kV 60 mm 40 mm 10.95 mm Industrial
Power Integrations DC/DC Converters - SMD 35W 36-75V DCIN 542In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 35 W 16 V 75 V 16 V 3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial DPA4
Power Integrations DPA423R
Power Integrations DC/DC Converters - SMD 18W 36-75V DCIN 401In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 18 W 16 V 75 V 16 V 2.3 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm DPA4
Power Integrations DC/DC Converters - SMD HV ISO DC/DC Scale-1 IGBT Driver 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 13.5 V 16.5 V 24.8 V 200 mA 12 kV 134 mm 47 mm 44.5 mm Industrial ISO
Power Integrations DC/DC Converters - SMD 18W 36-75V DCIN 1,858In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 18 W 16 V 75 V 16 V 2.3 mA TO-263-7 10.67 mm 8.53 mm 4.7 mm Industrial DPA4
Power Integrations DC/DC Converters - SMD 70W 36-75V DCIN 1,500In Stock
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 70 W TO-263-7 DPA4
Power Integrations DPA423GN-TL
Power Integrations DC/DC Converters - SMD 13W 36-75V DCIN 1,274In Stock
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 13 W 16 V 75 V 16 V 2.3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm DPA4
Power Integrations DC/DC Converters - SMD HV ISO DC/DC Scale-1 IGBT Driver 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 13.5 V 16.5 V 24.8 V 200 mA 6.5 kV 134 mm 47 mm 44.5 mm Industrial ISO
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 295In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 16 V 75 V 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm DPA4
Power Integrations DC/DC Converters - SMD 70W 36-75V DCIN 108In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 70 W 16 V 75 V 16 V 4.3 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm Industrial DPA4
Power Integrations DPA425GN-TL
Power Integrations DC/DC Converters - SMD 25.5W 36-75V DCIN
2,000Expected 14/08/2026
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 25.5 W 16 V 75 V 16 V 4.3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm DPA4
Power Integrations DC/DC Converters - SMD HV ISO DC/DC Scale-1 IGBT Driver Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 13.5 V 16.5 V 24.8 V 200 mA 10 kV 134 mm 47 mm 44.5 mm Industrial ISO
Power Integrations DC/DC Converters - SMD 12 W Dual Output Power Supply; 90 VAC 265 VAC Input; 5 V, 1.4A and 12 V, 0.42 A Outputs Non-Stocked
Min.: 1
Mult.: 1
No
Non-Isolated Industrial