TRACO Power TIM 2SM Series DC/DC Converters - SMD

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 9-18Vin 5V 400mA 2W SMD-16 Iso Med 176In Stock
680Expected 15/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 9-18Vin 9V 222mA 2W SMD-16 Iso Med 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 9 V 222 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 2W 9-18Vin +/-12V +/-83mA SMD-16 Med 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 12 V 83 mA - 12 V 83 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 18-36Vin 5V 400mA 2W SMD-16 Iso Med 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 5V 400mA 2W SMD-16 Iso Med 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 5 V 400 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 15V 134mA 2W SMD-16 Iso Med 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 15 V 134 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 9-18Vin 15V 134mA 2W SMD-16 Iso Med 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 15 V 134 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 18-36Vin 3.3V 500mA 2W SMD-16 Iso Med 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 3.3 V 500 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 18-36Vin 12V 167mA 2W SMD-16 Iso Med 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 12 V 167 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 18-36Vin 15V 134mA 2W SMD-16 Iso Med 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 15 V 134 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 18-36Vin 24V 83mA 2W SMD-16 Iso Med 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 24 V 83 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 18-36Vin 9V 222mA 2W SMD-16 Iso Med 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 9 V 222 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 9-18Vin 12V 167mA 2W SMD-16 Iso Med
80Expected 17/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 12 V 167 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 3.3V 500mA 2W SMD-16 Iso Med 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 3.3 V 500 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 12V 167mA 2W SMD-16 Iso Med 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 12 V 167 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 9V 222mA 2W SMD-16 Iso Med 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 9 V 222 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 2W 4.5-12Vin +/-12V +/-83mA SMD-16 Med 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 4.5 V 12 V 12 V 83 mA - 12 V 83 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 2W 4.5-12Vin +/-15V +/-67mA SMD-16 Med 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 4.5 V 12 V 15 V 67 mA - 15 V 67 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 9-18Vin 3.3V 500mA 2W SMD-16 Iso Med 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 3.3 V 500 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 9-18Vin 24V 83mA 2W SMD-16 Iso Med 180Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 24 V 83 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 2W 18-36Vin +/-12V +/-83mA SMD-16 Med 100Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 12 V 83 mA - 12 V 83 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 2W 18-36Vin +/-15V +/-67mA SMD-16 Med 80Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 15 V 67 mA - 15 V 67 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 36-75Vin 3.3V 500mA 2W SMD-16 Iso Med 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 3.3 V 500 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 36-75Vin 5V 400mA 2W SMD-16 Iso Med 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 5 V 400 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 36-75Vin 15V 134mA 2W SMD-16 Iso Med 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 15 V 134 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM