Texas Instruments DC/DC Converters - SMD

Results: 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V3SILT 10,400In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 24 V 4 V 36 V 3.3 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23600
Texas Instruments DC/DC Converters - SMD 1A Nano Mod w/ 5.5V Max Inpt VTG A 595-L A 595-LMZ10501SILR 27,298In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial LMZ10501
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V5SILR 11,237In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 24 V 4 V 36 V 5 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23600
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZ 1,363In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 22.5 W 12 V 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000W
Texas Instruments DC/DC Converters - SMD 600mA Fully Integr S tep-Down Cnvrtr A 5 A 595-TPS82671SIPT 3,307In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 3.3 V 2.3 V 4.8 V 1.8 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82671
Texas Instruments DC/DC Converters - SMD 30A Pwr Mod w/ 3.0V- 14.5V Input 485In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3 V 14.5 V 600 mV to 3.6 V 30 A 16 mm (0.63 in) 15 mm (0.591 in) 6 mm (0.236 in) Industrial LMZ31530

Texas Instruments DC/DC Converters - SMD 12W 3.3/5V In Wide A dj Out Boost Cnvtr A 595-PTN04050CAZT 208In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 2.95 V 5.5 V 15 V 2.4 A 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN04050C
Texas Instruments DC/DC Converters - SMD 6A 2.2-5.5V Input No n Isolated POL A 59 A 595-PTH08T230WAZ 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 9 V 4.5 V 14 V 5.5 V 6 A 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T230W
Texas Instruments DC/DC Converters - SMD 4A Wide Inp/Neg Out Adj Module A 595-PTN A 595-PTN78020AAZT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 W 18 V 9 V 29 V - 15 V to - 3 V 4 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial PTN78020A
Texas Instruments DC/DC Converters - SMD 1.6-A High-Efficien cy MicroSiP Step-Do A 595-TPS8268180SIPR 1,320In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V 1.6 A 2.9 mm (0.114 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial TPS8268180
Texas Instruments DC/DC Converters - SMD 1 W 5-V input to 5- V output 2 kVDC iso 154In Stock
Min.: 1
Mult.: 1
Reel: 700

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCPA10505
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826711SIPT 1,601In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 3.3 V 2.3 V 4.8 V 1.8 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS826711
Texas Instruments DC/DC Converters - SMD 3-A Wide-Input Adj S wtch Reg Mod A 595- A 595-PTN78060WAZT 150In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 45 W 12 V 7 V 36 V 2.5 V to 12.6 V 3 A 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060W
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPR 990In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3.3 V 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82677
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 121In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12.6 V 41 mA - 11.4 V to - 12.6 V 40 mA 1.5 kV SOP-7 DCV011512D
Texas Instruments DC/DC Converters - SMD 3A 2.2V-5.5Vin Adj P wr Module A 595-PTH A 595-PTH04T260WAZT 118In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 690 mV to 3.6 V 3 A Module 19 mm (0.748 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTH04T260W
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Outp ut Adj Module A 595 A 595-PTN78060HAZT 72In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 45 W 24 V 15 V 36 V 11.85 V to 22 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060H
Texas Instruments DC/DC Converters - SMD 500mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82695SIPT 5,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 2.3 V 4.35 V 2.5 V 500 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82695
Texas Instruments DC/DC Converters - SMD 16-A 2.2-V to 5.5-V Input A 595-PTH04T22 A 595-PTH04T220WAZT 69In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 3.6 V 16 A 25.27 mm (0.995 in) 18.92 mm (0.745 in) 8.5 mm (0.335 in) Industrial PTH04T220W
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZ 173In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial PTH04T241W
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr A A 595-DCV012415DPU/700 65In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm DCV012415D
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZT 272In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 22.5 W 12 V 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000W
Texas Instruments DC/DC Converters - SMD 30A 5.5-14V-Inp Wide -Out Adj Pwr Mdl A A 595-PTH08T210WAST 52In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 9 V 5.5 V 14 V 3.6 V 30 A ECP-13 34.8 mm (1.37 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T210W
Texas Instruments DC/DC Converters - SMD 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T240WAST 88In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 9 V 4.5 V 14 V 700 mV to 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T240W
Texas Instruments DC/DC Converters - SMD 12W 3.3/5V In Wide A dj Out Boost Cnvtr A 595-PTN04050CAZ 170In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 5 V 2.95 V 5.5 V 15 V 2.4 A 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN04050C