Module DC/DC Converters - SMD

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD 3A 2.2V-5.5Vin Adj P wr Module 23In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 3 A Module 18.82 mm (0.741 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH04T260W
Texas Instruments DC/DC Converters - SMD 15A 5V-In Wide-Out Adj Plug-in Pwr Mdl 5In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 800 mV to 3.6 V 15 A Module 35 mm (1.378 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH05010W
Texas Instruments DC/DC Converters - SMD 30A 5V-In Wide-Out Adj Plug-in Pwr Mdl 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 5.5 V 800 mV to 3.6 V 30 A Module 35 mm (1.378 in) 28.5 mm (1.122 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH05030W
Texas Instruments DC/DC Converters - SMD 2.25A 5/12V Input Wi deAdj Module A 595- A 595-PTH08000WAST 62In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 4.5 V 14 V 900 mV to 5.5 V 2.25 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08000W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V I nput WideAdj Module A 595-PTH12000WAST 47In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12000W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 12A 12V Input WideAdj Module 5In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 66 W 10.8 V 13.2 V 5.5 V 12 A Module 34.8 mm (1.37 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12010W
Texas Instruments DC/DC Converters - SMD 1.5A Wide Inp/ Neg O ut Adj Module A 595 A 595-PTN78000AAST 19In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 9 W 7 V 29 V - 15 V to - 3 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000A
Texas Instruments DC/DC Converters - SMD 4A Wide Inp/Neg Out Adj Module A 595-PTN A 595-PTN78020AAST 5In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 25 W 9 V 29 V - 15 V to - 3 V 4 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78020A
Texas Instruments DC/DC Converters - SMD 6A Wide-In Wide Outp ut Adj Module 3In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 90 W 15 V 36 V 11.85 V to 22 V 6 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78020H
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 12A 12V Input WideAdj Module 2In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 12 A Module Industrial + 85 C - 40 C PTH12010W
Texas Instruments DC/DC Converters - SMD 15A 12V-In Bus Term Pwr Mdl for DDR/QDR 23In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 12 A Module 34.8 mm (1.37 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12010Y
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 18A 12V Input WideAdj Module 2In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 32 W 10.8 V 13.2 V 800 mV to 1.8 V 18 A Module 38 mm (1.496 in) 22 mm (0.866 in) 9.7 mm (0.382 in) Industrial + 85 C - 40 C PTH12020L
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 18A 12V Input WideAdj Module 15In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 18 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12020W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 26A 12V Input WideAdj Module 2In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 10.2 V 13.8 V 1.2 V to 5.5 V 26 A Module Industrial + 85 C - 40 C PTH12030W
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 18A 12V Input WideAdj Module 20In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 10.8 V 13.2 V 5.5 V 18 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12020L
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 10A 12V Input WideAdj Module 4In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 10 A Module Industrial + 85 C - 40 C PTH12060L
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 10A 12V Input WideAdj Module 1In Stock
Min.: 1
Mult.: 1
: 250
No
Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 10 A Module Industrial + 85 C - 40 C PTH12060W
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Outp ut Adj Module 3In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 45 W 15 V 36 V 11.85 V to 22 V 3 A Module Industrial + 85 C - 40 C PTN78060H
Advanced Energy / Ultravolt PCB-CONN-HP
Advanced Energy / Ultravolt DC/DC Converters - SMD PCB-Mounted Connector Kit for All C, and Bipolar C-Series Modules 23In Stock
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
OmniOn Power DC/DC Converters - SMD 4.5-14.4in .51-5.5V 14A non-Iso 2In Stock
400Expected 16/02/2027
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 4.5 V 14.4 V 600 mV to 5 V 14 A Module 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PJT014
OmniOn Power DC/DC Converters - SMD 4.5-14.4in .51-3.63V 35A non-Iso 6In Stock
170Expected 18/12/2026
Min.: 1
Mult.: 1
: 170

Non-Isolated 1 Output 4.5 V 14.4 V 600 mV to 3.6 V 35 A Module 20.32 mm (0.8 in) 11.45 mm (0.451 in) 11 mm (0.433 in) Industrial + 85 C - 40 C UJT035
Texas Instruments DC/DC Converters - SMD SWITCHER Nano Module 5.5V Max V 8-uSiP A A 595-LMZ20501SILT
36,422On Order
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A Module 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ20501
Texas Instruments DC/DC Converters - SMD 650mA SIMPLE Switche r Nano Module A 595 A 595-LMZ21700SILR
12,511On Order
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 650 mA Module 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial + 125 C - 40 C LMZ21700
Texas Instruments DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQT
4,500On Order
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 7 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31707
Texas Instruments DC/DC Converters - SMD 3A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31503RUQR
433Expected 19/02/2027
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14.5 V 800 mV to 5.5 V 3 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial + 85 C - 40 C LMZ31503