CCG1R5 Series DC/DC Converters - SMD

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - SMD Input 24/48VDC, Output 5V 0.3A, 1.5W SMD 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 18 V 76 V 5 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 24/48VDC, Output +/-15V 0.05A, 1.5W SMD 81In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 48 V 18 V 76 V 15 V - 15 V 50 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output +/-12V 0.065A, 1.56W SMD 82In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 12 V 4.5 V 18 V 12 V - 12 V 65 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output 3.3V 0.4A, 1.32W SMD 57In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 3.3 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output 3.3V 0.4A, 1.32W SMD 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 4.5 V 18 V 3.3 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output 5V 0.3A, 1.5W SMD 95In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 4.5 V 18 V 5 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output 12V 0.13A, 1.56W SMD 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 4.5 V 18 V 12 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output +/-15V 0.05A, 1.5W SMD 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 12 V 4.5 V 18 V 15 V - 15 V 50 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output 15V 0.1A, 1.5W SMD 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 4.5 V 18 V 15 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output 5V 0.3A, 1.5W SMD 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 5 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output +/-12V 0.065A, 1.56W SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 24 V 9 V 36 V 12 V - 12 V 65 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output 12V 0.13A, 1.56W SMD 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 12 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output +/-15V 0.05A, 1.5W SMD 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 24 V 9 V 36 V 15 V - 15 V 50 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output 15V 0.1A, 1.5W SMD 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 15 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 24/48VDC, Output 3.3V 0.4A, 1.32W SMD 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 18 V 76 V 3.3 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 24/48VDC, Output +/-12V 0.065A, 1.56W SMD 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 48 V 18 V 76 V 12 V - 12 V 65 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 24/48VDC, Output 12V 0.13A, 1.56W SMD 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 18 V 76 V 12 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD Input 24/48VDC, Output 15V 0.1A, 1.5W SMD 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 18 V 76 V 15 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5