DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin +/-12Vout +/-833mA DIP24 Regulated 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 12 V 833 mA - 12 V 833 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial DCW20W8
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin +/-15Vout +/-666mA DIP24 Regulated 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 15 V 666 mA - 15 V 666 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial DCW20W8