TDK-Lambda DC/DC Converters - Through Hole

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole +/-12V@0.833A 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE20
TDK-Lambda DC/DC Converters - Through Hole 5V@6A 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 5 V 6 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole 12V@2.5A 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 12 V 2.5 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole +/-15V@1A 23In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 15 V 1 A - 15 V 1 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole +/-15V@0.666A 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 666 mA - 15 V 666 mA 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE20
TDK-Lambda DC/DC Converters - Through Hole 5V@4A 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE20
TDK-Lambda DC/DC Converters - Through Hole 15V@1.33A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.33 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE20
TDK-Lambda DC/DC Converters - Through Hole +/-15V@0.666A 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 15 V 666 mA - 15 V 666 mA 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE20
TDK-Lambda DC/DC Converters - Through Hole 5V@4A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE20
TDK-Lambda DC/DC Converters - Through Hole 12V@1.67A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.67 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE20
TDK-Lambda DC/DC Converters - Through Hole 15V@1.33A 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 15 V 1.33 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE20
TDK-Lambda DC/DC Converters - Through Hole 30W 12V 2.5A 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 12 V 2.5 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole 30W 15V 2A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 15 V 2 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole 30W 3.3V 6A 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 3.3 V 6 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole +/-12V@1.25A 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 12 V 9 V 18 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole +/-15V@1A 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 12 V 9 V 18 V 15 V 1 A - 15 V 1 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole 15V@2A 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 15 V 2 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole +/-12V@1.25A 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole 12V@2.5A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 12 V 2.5 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole 5V@6A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 40 V 5 V 6 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole 12V@2.5A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 40 V 12 V 2.5 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole 15V@2A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 40 V 15 V 2 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole +/-12V@1.25A 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 36 V 75 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole +/-15V@1A 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 36 V 75 V 15 V 1 A - 15 V 1 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole 12V@2.5A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 12 V 2.5 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30