Bel Power Solutions DC/DC Converters - Through Hole

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - Through Hole 12V 0.3A 7.2W IN 16.8-75V 89In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 48 V 16.8 V 75 V 12 V 300 mA 12 V 300 mA 2.1 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole DC-DC CONVERTER 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.2 W 40 V 16.8 V 75 V 15 V 280 mA 2 kV 33 mm (1.299 in) 20 mm (0.787 in) 8.5 mm (0.335 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 70 V 40 V 121 V 15 V 240 mA 15 V 240 mA 2.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 0.59-5.1Vout 6A 4.5-13.8VIn 64In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 17 W 9 V 4.5 V 13.8 V 500 mV to 2.75 V 6 A Industrial
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY DC-DC,24V/48V//96V/ 110V Input, 5V/10A Output 50W RoHS 295In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 5 V 10 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole TOP LEVEL ASSEMBLY 265In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 65 W 48 V 36 V 75 V 5 V 13 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.5 mm (0.374 in) Industrial SSQE
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 9-36 5/15V1.4A/.6A 38In Stock
Min.: 1
Mult.: 1

Isolated 4 Output 35 W 24 V 9 V 36 V 5 V 1.35 A 15 V 550 mA 1.5 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole 15V 280mA 4.2W 8.4-36 VDC 102In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.2 W 24 V 8.4 V 36 V 15 V 280 mA 1.5 kV DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole 5.1V 1.2A 6.1W IN 8.4-36V 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6.1 W 20 V 8.4 V 36 V 5.1 V 1.2 A 1.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole DC-DC CONVERTER 46In Stock
Min.: 1
Mult.: 1

Isolated 4 Output 35 W 48 V 18 V 75 V 5 V 1.4 A 12 V 700 mA 2.1 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole DC/DC Converter 277In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 18 V 36 V 12 V 4 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 8.94 mm (0.352 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole 120W 12Vout 10A 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole 65W 3.3Vout 10A 36-75Vin 85In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 33 W 48 V 36 V 75 V 3.3 V 10 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.5 mm (0.374 in) Industrial SSQE
Bel Power Solutions DC/DC Converters - Through Hole DC/DC Converter 774In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 36.3 W 5 V 3 V 5.5 V 752.5 mV to 5.5 V 10 A Industrial
Bel Power Solutions DC/DC Converters - Through Hole DC/DC Converter 108In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 50 W 9.6 V 14 V 752.5 mV to 5.5 V 10 A 22.86 mm (0.9 in) 5.41 mm (0.213 in) 10.16 mm (0.4 in) Industrial
Bel Power Solutions 0RQB-X0S11BG
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY DC-DC,45-58V Input 94.3A/10.6V Output 1000W Active Low 360In Stock
Min.: 1
Mult.: 1

Isolated
Bel Power Solutions DC/DC Converters - Through Hole +/-15V 140mA 4.2W 8.4-36 VDC 11In Stock
60Expected 11/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 4.2 W 24 V 8.4 V 36 V 15 V 140 mA - 15 V 140 mA 1.5 kV DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole 12V 0.25A 6W IN 8.4-36V 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 8.4 V 36 V 12 V 250 mA 12 V 250 mA 1.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) IMX7
Bel Power Solutions DC/DC Converters - Through Hole 15V 280mA 4.2W 16.8-75 VDC 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.2 W 48 V 16.8 V 75 V 15 V 280 mA 2 kV DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole 5.1V 1.2A 6.1W IN 16.8-75V 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6.1 W 40 V 16.8 V 75 V 5.1 V 1.2 A 1.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 40-121VDC 15V 0.6A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 4 Output 35 W 70 V 40 V 121 V 15 V 600 mA 15 V 600 mA 2.5 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole DC-DC POWER SUPPLY 166In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 48 V 36 V 75 V 3.3 V 40 A 2 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 12.24 mm (0.482 in) Industrial QME48T40
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY 137In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 18 W 24 V 18 V 36 V 1.2 V 15 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 8.94 mm (0.352 in) Industrial SQ24
Bel Power Solutions DC/DC Converters - Through Hole DC DC POWER SUPPLY 12In Stock
288Expected 18/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in)
Bel Power Solutions DC/DC Converters - Through Hole /DC-DC POWER SUPPLY/ 94In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 75 V 3.3 V 30 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial