Cosel SU Series DC/DC Converters - Through Hole

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 3W 5V 0.6A Through Hole 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 12V 0.25A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 5V 0.6A Through Hole 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 12V 0.25A Through Hole 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 12V 0.25A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 15V 0.2A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 3.3V 0.6A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 24 V 18 V 36 V 3.3 V 600 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 5V 0.6A Through Hole 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 76 V 5 V 600 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 15V 0.4A Through Hole 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 15 V 400 mA 500 V 33 mm (1.299 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 3.3V 1.2A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.96 W 5 V 4.5 V 9 V 3.3 V 1.2 A 500 V 33 mm (1.299 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 5V 1.2A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 500 V 33 mm (1.299 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 15V 0.4A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 500 V 33 mm (1.299 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 5V 1.2A Through Hole 15In Stock
13Expected 26/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 500 V 33 mm (1.299 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 12V 0.5A Through Hole 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 500 V 33 mm (1.299 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 15V 0.4A Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 15 V 400 mA 500 V 33 mm (1.299 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 3.3V 1.35A Through Hole 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.46 W 24 V 18 V 36 V 3.3 V 1.35 A 500 V 33 mm (1.299 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 12V 0.45A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 5 V 4.5 V 9 V 12 V 450 mA - 12 V 450 mA 500 V 40.2 mm (1.583 in) 22 mm (0.866 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 15V 0.35A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 5 V 4.5 V 9 V 15 V 350 mA - 15 V 350 mA 500 V 40.2 mm (1.583 in) 22 mm (0.866 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 12V 0.45A Through Hole 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 12 V 9 V 18 V 12 V 450 mA 24 V 450 mA 500 V 40.2 mm (1.583 in) 22 mm (0.866 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 15V 0.35A Through Hole 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 12 V 9 V 18 V 15 V 350 mA 30 V 350 mA 500 V 40.2 mm (1.583 in) 22 mm (0.866 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 12V 0.45A Through Hole 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 24 V 18 V 36 V 12 V 450 mA - 12 V 450 mA 500 V 40.2 mm (1.583 in) 22 mm (0.866 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 15V 0.35A Through Hole 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 24 V 18 V 36 V 15 V 350 mA - 15 V 350 mA 500 V 40.2 mm (1.583 in) 22 mm (0.866 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 15/30V 0.5A Through Hole 45In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 5 V 4.5 V 9 V 15 V 50 mA - 15 V 50 mA 500 V 22.4 mm (0.882 in) 13.2 mm (0.52 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 12/24V 0.65A Through Hole 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 12 V 9 V 18 V 12 V 65 mA - 12 V 65 mA 500 V 22.4 mm (0.882 in) 13.2 mm (0.52 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 12/24V 0.65A Through Hole 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 24 V 18 V 36 V 12 V 65 mA 24 V 65 mA 500 V 22.4 mm (0.882 in) 13.2 mm (0.52 in) 7 mm (0.276 in) Industrial SU