Cosel SU Series DC/DC Converters - Through Hole

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 1.5W 15/30V 0.5A Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 24 V 18 V 36 V 15 V 50 mA - 15 V 50 mA 500 V 22.4 mm (0.882 in) 13.2 mm (0.52 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 12V/24V 0.13A Through Hole 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 5 V 4.5 V 9 V 12 V 130 mA 24 V 130 mA 500 V 25 mm (0.984 in) 16.1 mm (0.634 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 15V/30V 0.1A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 500 V 25 mm (0.984 in) 16.1 mm (0.634 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 12V/24V 0.13A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 12 V 9 V 18 V 12 V 130 mA - 12 V 130 mA 500 V 25 mm (0.984 in) 16.1 mm (0.634 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 12V/24V 0.13A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 24 V 18 V 36 V 12 V 130 mA - 12 V 130 mA 500 V 25 mm (0.984 in) 16.1 mm (0.634 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 15V/30V 0.2A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 15 V 200 mA - 15 V 200 mA 500 V 32.6 mm (1.283 in) 19.1 mm (0.752 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 12V/24V 0.25A Through Hole 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 500 V 32.6 mm (1.283 in) 19.1 mm (0.752 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 15V/30V 0.2A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 200 mA 30 V 200 mA 500 V 32.6 mm (1.283 in) 19.1 mm (0.752 in) 7 mm (0.276 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 15V 0.7A Through Hole 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 5 V 4.5 V 9 V 15 V 700 mA 500 V 38.1 mm (1.5 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 3.3V 2.6A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 5 V 4.5 V 9 V 3.3 V 2.6 A 500 V 38.1 mm (1.5 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 5V 2A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 500 V 38.1 mm (1.5 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 15V 0.8A Through Hole 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 9 V 18 V 15 V 800 mA 500 V 38.1 mm (1.5 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 5V 2A Through Hole 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 500 V 38.1 mm (1.5 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 12V 1A Through Hole 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 500 V 38.1 mm (1.5 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 3.3V 2.6A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 24 V 18 V 36 V 3.3 V 2.6 A 500 V 38.1 mm (1.5 in) 20.32 mm (0.8 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 5 V 300 mA 500 V 20.32 mm (0.8 in) 12.7 mm (0.5 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 12V 0.13A Through Hole 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 5 V 4.5 V 9 V 12 V 130 mA 500 V 20.32 mm (0.8 in) 12.7 mm (0.5 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 5 V 300 mA 500 V 20.32 mm (0.8 in) 12.7 mm (0.5 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 12V 0.13A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 12 V 9 V 18 V 12 V 130 mA 500 V 20.32 mm (0.8 in) 12.7 mm (0.5 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 5 V 300 mA 500 V 20.32 mm (0.8 in) 12.7 mm (0.5 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 12V 0.13A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 24 V 18 V 36 V 12 V 130 mA 500 V 20.32 mm (0.8 in) 12.7 mm (0.5 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 15V 0.1A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 15 V 100 mA 500 V 20.32 mm (0.8 in) 12.7 mm (0.5 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 3.3V 0.4A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 24 V 18 V 36 V 3.3 V 400 mA 500 V 20.32 mm (0.8 in) 12.7 mm (0.5 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 5V 0.6A Through Hole 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 3.3V 0.6A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 5 V 4.5 V 9 V 3.3 V 600 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial SU