Cosel SU Series DC/DC Converters - Through Hole

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 3W 5V 0.6A Through Hole 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 5V 0.6A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 V 22.86 mm (0.9 in) 15.24 mm (0.6 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 5V 1.2A Through Hole 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 500 V 30.48 mm (1.2 in) 17.78 mm (0.7 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 5V 1.2A Through Hole 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 500 V 30.48 mm (1.2 in) 17.78 mm (0.7 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 12V 0.5A Through Hole 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 500 V 30.48 mm (1.2 in) 17.78 mm (0.7 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 5V 2A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 500 V 45.7 mm (1.799 in) 30.5 mm (1.201 in) 10.16 mm (0.4 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 5V 0.6A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 500 V 30.48 mm (1.2 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 5V 0.6A Through Hole 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 V 30.48 mm (1.2 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 12V 0.5A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 500 V 38.1 mm (1.5 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 12V/24V 0.13A Through Hole 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 24 V 18 V 36 V 12 V 130 mA - 12 V 130 mA 500 V 30 mm (1.181 in) 9.15 mm (0.36 in) 23.4 mm (0.921 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 15V/30V 0.1A Through Hole 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA 30 V 100 mA 500 V 30 mm (1.181 in) 9.15 mm (0.36 in) 23.4 mm (0.921 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 15V/30V 0.2A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 200 mA - 15 V 200 mA 500 V 37.6 mm (1.48 in) 9.15 mm (0.36 in) 26.4 mm (1.039 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10.5W 4.5-9Vin +/-15Vout 0.35A TH 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 5 V 4.5 V 9 V 15 V 350 mA 30 V 350 mA 500 V 39.2 mm (1.543 in) 21 mm (0.827 in) 6.5 mm (0.256 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.56W 4.5-9Vin +/-12Vout 0.065A TH 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 5 V 4.5 V 9 V 12 V 65 mA - 12 V 65 mA 500 V 21.4 mm (0.843 in) 6.5 mm (0.256 in) 12.2 mm (0.48 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 4.5-9Vin +/-15Vout 0.05A TH 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 5 V 4.5 V 9 V 15 V 50 mA - 15 V 50 mA 500 V 21.4 mm (0.843 in) 6.5 mm (0.256 in) 12.2 mm (0.48 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 9-18Vin +/-15Vout 0.05A TH 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 12 V 9 V 18 V 15 V 50 mA - 15 V 50 mA 500 V 21.4 mm (0.843 in) 6.5 mm (0.256 in) 12.2 mm (0.48 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.56W 18-36Vin +/-12Vout 0.065A TH 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 24 V 18 V 36 V 12 V 65 mA - 12 V 65 mA 500 V 21.4 mm (0.843 in) 6.5 mm (0.256 in) 12.2 mm (0.48 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3.12W 4.5-9Vin +/-12Vout 0.13A TH 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 5 V 4.5 V 9 V 12 V 130 mA 24 V 130 mA 500 V 24 mm (0.945 in) 15.1 mm (0.594 in) 6.5 mm (0.256 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 4.5-9Vin +/-15Vout 0.1A TH 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 500 V 24 mm (0.945 in) 15.1 mm (0.594 in) 6.5 mm (0.256 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 9-18Vin +/-15Vout 0.1A TH 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 500 V 24 mm (0.945 in) 15.1 mm (0.594 in) 6.5 mm (0.256 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3.12W 18-36Vin +/-12Vout 0.13A TH 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 24 V 18 V 36 V 12 V 130 mA - 12 V 130 mA 500 V 24 mm (0.945 in) 15.1 mm (0.594 in) 6.5 mm (0.256 in) Industrial SU
Cosel DC/DC Converters - Through Hole 3W 18-36Vin +/-15Vout 0.1A TH 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 500 V 24 mm (0.945 in) 15.1 mm (0.594 in) 6.5 mm (0.256 in) Industrial SU
Cosel DC/DC Converters - Through Hole 6W 18-36Vin +/-15Vout 0.2A TH 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 200 mA - 15 V 200 mA 500 V 31.6 mm (1.244 in) 18.1 mm (0.713 in) 6.5 mm (0.256 in) Industrial SU
Cosel DC/DC Converters - Through Hole 1.5W 3.3V 0.4A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 24 V 18 V 36 V 3.3 V 400 mA 500 V 22.86 mm (0.9 in) 12.7 mm (0.5 in) 7.62 mm (0.3 in) Industrial SU
Cosel DC/DC Converters - Through Hole 10W 5V 2A Through Hole Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 500 V 40.6 mm (1.598 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in) Industrial SU