OmniOn Power DC/DC Converters - Through Hole

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
OmniOn Power DC/DC Converters - Through Hole 2000W 40-60Vin 12Vout 167A TH Digital Quarter Brick Regulated Auto-restart Neg logic Active current share Heat plate 12In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 kW 54 V 40 V 60 V 12 V 167 A 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.4 mm (0.567 in) Industrial QODE
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 33A TH NegLogic AutoRestart 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 48 V 36 V 75 V 12 V 33 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 11.68 mm (0.46 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole Iso 40-60Vin 12V 67A 800W TH Neg HeatPla 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 800 W 48 V 40 V 60 V 12 V 67 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial QBDE067A0B
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 12Vout 2.5A 30W Neg Logic TH 148In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 12 V 2.5 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial KSTW
OmniOn Power DC/DC Converters - Through Hole 18-75Vin 12Vout 19A 1/4brick TH NegLogic 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 225 W 48 V 18 V 75 V 12 V 19 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 11.68 mm (0.46 in) Industrial QHHD019A0B
OmniOn Power DC/DC Converters - Through Hole 12VDC 120W 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 11.76 V to 12.24 V 10 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.87 mm (0.31 in) Industrial EVW010A0B
OmniOn Power DC/DC Converters - Through Hole 36-75 VDC INPUT 48VDC OUTPUT 450W 108In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 450 W 48 V 36 V 75 V 48 V 14 A 1.5 kV Half Brick 60.7 mm (2.39 in) 57.7 mm (2.272 in) 12.8 mm (0.504 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 12Vout 4.2A 50W Neg Logic TH 242In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 12 V 4.2 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial KSTW
OmniOn Power DC/DC Converters - Through Hole Bus converter, 15W 1x1, 36-75 Vin, 2.97-3.63 Vout, Open frame 223In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 3.3 V 5 A 2.25 kV 27.9 mm (1.098 in) 24.4 mm (0.961 in) 8.5 mm (0.335 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 36-75V 15Vout4.2A TH Neg logic heat plat 335In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 63 W 48 V 36 V 75 V 15 V 4.2 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial Stingray
OmniOn Power DC/DC Converters - Through Hole 36-75 VDC INPUT 12VDC OUTPUT 240W 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole 36-75V 5Vout 10A TH Neg logic heat plate 254In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 36-75V 12Vout 33A TH Neg logic heat plat 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 48 V 36 V 75 V 11.97 V to 12.03 V 33 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 11.68 mm (0.46 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole 36-75VDC 15W 5V 3A TH 89In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 5 V 3 A 2.25 kV 27.94 mm (1.1 in) 24.38 mm (0.96 in) 8.38 mm (0.33 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 48Vin 12Vout 20A TH 3.68mm pin Neg logic 82In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 48 V 36 V 75 V 11.97 V to 12.03 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.18 mm (0.44 in) Industrial Barracuda
OmniOn Power DC/DC Converters - Through Hole 24V to 5.0V 3.0A Through Hole 276In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 27 V 18 V 36 V 5 V 3 A 2.25 kV 27.94 mm (1.1 in) 24.4 mm (0.961 in) 8.51 mm (0.335 in) Industrial SC003
OmniOn Power DC/DC Converters - Through Hole 600W 36-75Vin 12V 50A TH NegLogc PMBus 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 48 V 36 V 75 V 12 V 50 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.7 mm (0.539 in) Industrial QSD(V)W050A0B
OmniOn Power DC/DC Converters - Through Hole 600W 36-75Vin 12V 50A TH Neg Logic 120In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 48 V 36 V 75 V 12 V 50 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.7 mm (0.539 in) Industrial QSD(V)W050A0B
OmniOn Power DC/DC Converters - Through Hole 2.4-5.5Vin 3A SIP 0.75-3.63Vout 224In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11 W 5 V 2.4 V 5.5 V 750 mV to 3.63 V 3 A 22.86 mm (0.9 in) 10.16 mm (0.4 in) 6.63 mm (0.261 in) Industrial Austin MiniLynx
OmniOn Power DC/DC Converters - Through Hole 36-75Vin 3.3Vout 25A NegLogTH AutoRestar 67In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 82.5 W 48 V 36 V 75 V 3.3 V 25 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.5 mm (0.335 in) Industrial ESTW025A0F
OmniOn Power DC/DC Converters - Through Hole 36-75VDC 15W12V 1.3A TH 245In Stock
225Expected 10/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 12 V 1.3 A 2.25 kV 27.94 mm (1.1 in) 24.38 mm (0.96 in) 8.38 mm (0.33 in) Industrial
OmniOn Power DC/DC Converters - Through Hole 36-75V 15Vout4.2A TH auto restart neg lg 209In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 63 W 48 V 36 V 75 V 15 V 4.2 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.8 mm (0.898 in) 8.5 mm (0.335 in) Industrial Stingray
OmniOn Power DC/DC Converters - Through Hole 36-75 Vdc In 12Vdc Out 120W Out 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 2.25 kV 1/8 Brick 57.9 mm (2.28 in) 22.86 mm (0.9 in) 8.51 mm (0.335 in) Industrial ESTW010A0B
OmniOn Power DC/DC Converters - Through Hole SIP in 8.3-14Vdc out 0.75-5.5Vdc 6A 68In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 33 W 12 V 8.3 V 14 V 750 mV to 5.5 V 6 A 25.4 mm (1 in) 12.7 mm (0.5 in) 6.68 mm (0.263 in) Industrial MicroLynx II
OmniOn Power DC/DC Converters - Through Hole 1300W 40-60Vin 12Vout 108A TH Digital Quarter Brick Regulated Auto-restart Neg logic Active current share Heat Plate 22In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.3 kW 54 V 40 V 60 V 12 V 108 A 58.42 mm (2.3 in) 36.83 mm (1.45 in) 20.69 mm (0.815 in) Industrial QODE