TDK-Lambda DC/DC Converters - Through Hole

Results: 1,132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole 35W 0.8V to 5V 7A 520In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 35 W 12 V 6 V 14 V 800 mV to 5 V 7 A 102 mm (4.016 in) 50.8 mm (2 in) 30.5 mm (1.201 in) Industrial iBD
TDK-Lambda DC/DC Converters - Through Hole Input 12/24VDC, Output 15V 0.2A, 3W TH 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG3
TDK-Lambda DC/DC Converters - Through Hole 30W 12V 2.5A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 12 V 2.5 A 1 kV 38.4 mm (1.512 in) 33.5 mm (1.319 in) 8.3 mm (0.327 in) Industrial CC30
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 3.3V 0.4A, 1.5W 116In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 75 V 3.3 V 400 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole Input 24/48VDC, Output +/-12V 0.13A, 3.12W TH 58In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 76 V 12 V 130 mA - 12 V 130 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG3
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12V or 24VDC, Output +/-15V 1A, 30W 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 15 V 1 A - 15 V 1 A 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial PXD30W
TDK-Lambda DC/DC Converters - Through Hole Input 5/12VDC, Output +/-12V 0.065A, 1.56W TH 95In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 12 V 4.5 V 18 V 12 V 65 mA - 12 V 65 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.25A, 6W 56In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole 24Vin 5Vout 10A 50W Qtr Brick 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 14.4 V 36 V 5 V 10 A 500 V 1/4 Brick 57.91 mm (2.28 in) 36.83 mm (1.45 in) 12.7 mm (0.5 in) Industrial CN-A24
TDK-Lambda DC/DC Converters - Through Hole 85W 24Vin 12Vout 7.1A N Log 5In Stock
30Expected 18/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 85 W 24 V 9 V 40 V 12 V 7.1 A 2.25 kV 1/4 Brick 60.7 mm (2.39 in) 39.1 mm (1.539 in) 12.7 mm (0.5 in) Industrial HQA85
TDK-Lambda DC/DC Converters - Through Hole 15W 5V 3A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 1 kV 38.4 mm (1.512 in) 29.8 mm (1.173 in) 6.8 mm (0.268 in) Industrial CC15
TDK-Lambda DC/DC Converters - Through Hole 250W 24Vin 20A 3.3-15Vout NLog FF 39In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 250 W 24 V 9 V 53 V 3.3 V to 15 V 20 A SIP-18 33 mm (1.299 in) 10 mm (0.394 in) 24.8 mm (0.976 in) Industrial i6A
TDK-Lambda DC/DC Converters - Through Hole 200W 24V 8.4A 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 110 V 60 V 160 V 24 V 8.4 A 500 V 57.91 mm (2.28 in) 60.96 mm (2.4 in) 12.7 mm (0.5 in) Industrial CN-A110
TDK-Lambda DC/DC Converters - Through Hole 280Vin 48Vout 1.6A 76.8W 1/4 Brick 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 76.8 W 280 V 200 V 425 V 48 V 1.6 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 24V 8.4A, 201W + AUX output (No DC Good) 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 110 V 43 V 160 V 24 V 8.4 A 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole 30W 5V 6A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 110 V 60 V 160 V 5 V 6 A 500 V 57.91 mm (2.28 in) 36.83 mm (1.45 in) 12.7 mm (0.5 in) Industrial CN-A110
TDK-Lambda DC/DC Converters - Through Hole 120W 24Vin 15Vout 8A N Log Flange 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 24 V 9 V 40 V 15 V 8 A 2.25 kV 1/4 Brick 60.6 mm (2.386 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial HQA120
TDK-Lambda DC/DC Converters - Through Hole 504W 28V 18A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 504 W 48 V 36 V 76 V 28 V 18 A 3 kV Full Brick 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PAF500
TDK-Lambda DC/DC Converters - Through Hole 264W 3.3V 80A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 264 W 48 V 36 V 76 V 3.3 V 80 A 1.5 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PAF500
TDK-Lambda DC/DC Converters - Through Hole 600W 12V 50A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 28 V 20 V 36 V 12 V 50 A 3 kV Full Brick 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PAF600
TDK-Lambda DC/DC Converters - Through Hole 602W 28V 21.5A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 602 W 48 V 36 V 76 V 28 V 21.5 A 3 kV Full Brick 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PAF600
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 280VDC, Output 24V 12.5A, 300W, non threaded 4In Stock
Min.: 1
Mult.: 1

Isolated Half Brick PH-A
TDK-Lambda DC/DC Converters - Through Hole 15W 5V 3A 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 1 kV 38.4 mm (1.512 in) 29.8 mm (1.173 in) 6.8 mm (0.268 in) Industrial CC15
TDK-Lambda DC/DC Converters - Through Hole 600W 12V 50A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 48 V 36 V 76 V 12 V 50 A 1.5 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PAF600
TDK-Lambda DC/DC Converters - Through Hole 504W 12V 42A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 504 W 24 V 19 V 36 V 12 V 42 A Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PAF500