TRACO Power TIM 2 Series DC/DC Converters - Through Hole

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 2W 9-18Vin +/-12V +/-83mA DIP-16 Med 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 12 V 83 mA - 12 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 9V 222mA 2W DIP-16 Iso Med 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 9 V 222 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 2W 9-18Vin +/-15V +/-67mA DIP-16 Med 47In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 15 V 67 mA - 15 V 67 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 18-36Vin 5V 400mA 2W DIP-16 Iso Med 292In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 18-36Vin 24V 83mA 2W DIP-16 Iso Med 371In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 24 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 3.3V 500mA 2W DIP-16 Iso Med 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 3.3 V 500 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 2W 4.5-12Vin +/-15V +/-67mA DIP-16 Med 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 4.5 V 12 V 15 V 67 mA - 15 V 67 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 9-18Vin 5V 400mA 2W DIP-16 Iso Med 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 9-18Vin 15V 134mA 2W DIP-16 Iso Med 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 15 V 134 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 9-18Vin 9V 222mA 2W DIP-16 Iso Med 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 9 V 222 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 18-36Vin 3.3V 500mA 2W DIP-16 Iso Med 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 3.3 V 500 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 18-36Vin 15V 134mA 2W DIP-16 Iso Med 6In Stock
10Expected 06/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 15 V 134 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 2W 18-36Vin +/-12V +/-83mA DIP-16 Med 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 12 V 83 mA - 12 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 5V 400mA 2W DIP-16 Iso Med
122On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 5 V 400 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 18-36Vin 12V 167mA 2W DIP-16 Iso Med
10Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 12 V 167 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 12V 167mA 2W DIP-16 Iso Med 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 12 V 167 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 15V 134mA 2W DIP-16 Iso Med 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 15 V 134 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 2W 4.5-12Vin +/-12V +/-83mA DIP-16 Med 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 4.5 V 12 V 12 V 83 mA - 12 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 9-18Vin 3.3V 500mA 2W DIP-16 Iso Med 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 3.3 V 500 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 9-18Vin 24V 83mA 2W DIP-16 Iso Med 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 24 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 2W 18-36Vin +/-15V +/-67mA DIP-16 Med 140Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 15 V 67 mA - 15 V 67 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 36-75Vin 12V 167mA 2W DIP-16 Iso Med 80Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 12 V 167 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 36-75Vin 15V 134mA 2W DIP-16 Iso Med 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 15 V 134 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 36-75Vin 24V 83mA 2W DIP-16 Iso Med 100Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 24 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2
TRACO Power DC/DC Converters - Through Hole 2W 36-75Vin +/-15V +/-67mA DIP-16 Med 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 36 V 75 V 15 V 67 mA - 15 V 67 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical TIM 2