EC4AB Series DC/DC Converters - Through Hole

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-15VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 15 V 190 mA - 15 V 190 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 15 V 190 mA - 15 V 190 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 15 V 190 mA - 15 V 190 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 5 V 500 mA - 5 V 500 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-5VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 5 V 500 mA - 5 V 500 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 5 V 500 mA - 5 V 500 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 5 V 500 mA - 5 V 500 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 3.3VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3.3 W 48 V 36 V 72 V 3.3 V 1 A 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 3.3VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3.3 W 48 V 36 V 72 V 3.3 V 1 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 3.3VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3.3 W 48 V 36 V 72 V 3.3 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC4AB