CC10 Series DC/DC Converters - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.45A, 10.8W 614In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 5V 2A, 10W 488In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 3.3V 2.5A, 8.2W 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 24 V 18 V 36 V 3.3 V 2.5 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output +/-12V 0.45A, 10.8W 53In Stock
130On Order
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 5V 2A, 10W 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output +/-12V 0.4A, 10W 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 12 V 400 mA - 12 V 400 mA 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 3.3V 2.5A, 8.2W 7In Stock
10Expected 01/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 12 V 9 V 18 V 3.3 V 2.5 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 5V 2A, 10W 20In Stock
70On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 12V 1A, 12W 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 9 V 18 V 12 V 1 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 12V 1A, 12W 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 3.3V 2.5A, 8.2W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 48 V 36 V 75 V 3.3 V 2.5 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 5V 2A, 10W 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 5 V 2 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output +/-12V 0.45A, 10.8W 11In Stock
10Expected 30/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 36 V 75 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 12V 1A, 12W 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 36 V 75 V 12 V 1 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 12V 0.8A, 10W
60On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 12 V 800 mA 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 3.3V 2.5A, 8W
30Expected 15/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 5 V 4.5 V 9 V 3.3 V 2.5 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10